AC Series EV Charging Cables:
8 Products FoundView
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Jacket Colour
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4412318 RoHS | Each | 1+ US$153.162 5+ US$150.093 10+ US$147.038 25+ US$143.970 50+ US$140.914 More Pricing... | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4412320 RoHS | Each | 1+ US$91.254 5+ US$89.432 10+ US$87.609 25+ US$85.773 50+ US$83.951 More Pricing... | Min: 1 / Mult: 1 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4412319 RoHS | Each | 1+ US$108.165 5+ US$106.007 10+ US$103.837 25+ US$101.679 50+ US$99.508 More Pricing... | Min: 1 / Mult: 1 | Single Phase | 250VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540068 RoHS | Each | 1+ US$286.251 5+ US$250.459 10+ US$207.526 25+ US$186.059 50+ US$184.665 More Pricing... | Min: 1 / Mult: 1 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540067 RoHS | Each | 1+ US$384.768 5+ US$336.675 10+ US$278.961 25+ US$250.098 50+ US$248.208 More Pricing... | Min: 1 / Mult: 1 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4705436 RoHS | ITT CANNON | Each | 1+ US$76.795 5+ US$71.382 10+ US$66.491 25+ US$62.390 50+ US$59.670 More Pricing... | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | |||
4705437 RoHS | ITT CANNON | Each | 1+ US$232.718 5+ US$216.316 10+ US$201.482 25+ US$189.061 50+ US$180.820 More Pricing... | Min: 1 / Mult: 1 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | |||
4540065 RoHS | Each | 1+ US$315.329 5+ US$275.919 10+ US$228.617 25+ US$204.966 50+ US$203.439 More Pricing... | Min: 1 / Mult: 1 | Two Phase | 220V | 32A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series |