ex VAT

DC Power Connectors - Barrel Plugs & Jacks:

12 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1217040

RoHS

Each
1+
US$1.755
10+
US$1.434
100+
US$1.119
500+
US$1.096
1000+
US$1.075
More Pricing...
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1737264

RoHS

Each
1+
US$2.144
10+
US$1.796
25+
US$1.487
100+
US$1.265
150+
US$1.103
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
1217038

RoHS

Each
10+
US$1.608
50+
US$1.420
100+
US$1.407
250+
US$1.380
500+
US$1.353
More Pricing...
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
2347808

RoHS

Each
1+
US$5.735
10+
US$3.913
100+
US$2.305
250+
US$2.265
500+
US$2.211
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1mm
9.5mm
Cable Mount
Solder
4.1mm
6.5mm
24V
-
1216986

RoHS

Each
1+
US$2.787
10+
US$2.090
100+
US$1.836
250+
US$1.675
500+
US$1.595
More Pricing...
Min: 1 / Mult: 1
Plug
2A
1.4mm
9.5mm
Cable Mount
Solder
4.3mm
6.5mm
18V
-
2804124

RoHS

Each
1+
US$3.229
Min: 1 / Mult: 1
Plug
-
1.4mm
-
Cable Mount
-
4.35mm
6.5mm
-
-
2804125

RoHS

Each
1+
US$3.980
Min: 1 / Mult: 1
Jack
-
1.4mm
-
In Line Mount
-
4.3mm
6.5mm
-
-
2950126

RoHS

Each
1+
US$5.360
10+
US$3.980
100+
US$3.658
250+
US$3.605
500+
US$3.551
More Pricing...
Min: 1 / Mult: 1
Plug
2A
-
9.5mm
Cable Mount
Solder
4mm
6.5mm
18V
-
3587184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.198
Min: 1 / Mult: 1
Jack
2.5A
2mm
-
PCB Mount
Surface Mount
-
6.5mm
13.5VDC
-
1737262

RoHS

Each
1+
US$2.385
10+
US$1.983
25+
US$1.648
100+
US$1.407
150+
US$1.222
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
2mm
-
Surface Mount
Surface Mount
-
6.5mm
12V
-
2839853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.918
10+
US$3.658
100+
US$2.908
250+
US$2.720
500+
US$2.479
More Pricing...
Min: 1 / Mult: 1
Jack
3.5A
2mm
-
PCB Mount
Surface Mount
-
6.5mm
24V
KLDX-SMT2
1243245

RoHS

Each
1+
US$2.198
10+
US$2.090
25+
US$1.983
50+
US$1.876
100+
US$1.809
More Pricing...
Min: 1 / Mult: 1
Jack
2.5A
2mm
-
Surface Mount, Through Hole Mount
Surface Mount
-
6.5mm
13.5VDC
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account