1.9mm DC Power Connectors - Barrel Plugs & Jacks:

7 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1217039

RoHS

Each
1+
US$1.742
10+
US$1.302
100+
US$1.118
500+
US$1.017
1000+
US$0.969
More Pricing...
Min: 1 / Mult: 1
Jack
500mA
1.9mm
-
Through Hole Mount
Through Hole
-
6mm
12V
-
1217036

RoHS

Each
1+
US$3.243
10+
US$2.425
100+
US$2.090
250+
US$1.889
500+
US$1.809
More Pricing...
Min: 1 / Mult: 1
Jack
3A
1.9mm
-
Panel Mount
Solder
-
6.6mm
34V
-
1217038

RoHS

Each
10+
US$1.554
50+
US$1.367
100+
US$1.353
250+
US$1.327
500+
US$1.300
More Pricing...
Min: 10 / Mult: 10
Jack
500mA
1.9mm
-
Panel Mount
Solder
-
6.5mm
12V
-
1737266

RoHS

Each
5+
US$1.126
50+
US$0.938
150+
US$0.776
250+
US$0.662
500+
US$0.576
More Pricing...
Min: 5 / Mult: 5
Jack
500mA
1.9mm
-
Panel Mount
Through Hole
-
-
12V
-
3549621

RoHS

Each
1000+
US$1.715
Min: 1000 / Mult: 1000
Jack
3A
1.9mm
-
PCB Mount
Through Hole
-
6.6mm
34V
-
2811740

RoHS

SWITCHCRAFT/CONXALL
Each
1+
US$13.534
10+
US$10.372
20+
US$10.130
Min: 1 / Mult: 1
Jack
11A
1.9mm
41.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
2811738

RoHS

SWITCHCRAFT/CONXALL
Each
1+
US$13.534
10+
US$10.372
20+
US$10.130
Min: 1 / Mult: 1
Jack
11A
1.9mm
41.5mm
Cable Mount
Stud
5.84mm
14.61mm
24V
ST 10UC Series, CF Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
MOLEX
AMPHENOL
MULTICOMP PRO
HARTING
HRS
SAMTEC
BULGIN LIMITED
Trade Account