Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Order Code2502240
Product RangeS4D450 Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 10-14 Business Days(US stock)
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$854.518 |
| 5+ | US$834.914 |
| 10+ | US$815.323 |
| 25+ | US$776.128 |
Price for:Each
Minimum: 1
Multiple: 1
US$854.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Order Code2502240
Product RangeS4D450 Series
Technical Datasheet
Nominal Rated Voltage AC460V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth174.5mm
Bearing TypeBall Bearing
Air Flow - CFM3266.6CFM
Noise Rating-
Power Rating380W
Rated Speed1460rpm
Power Connection TypeTerminals
Current Rating600mA
IP RatingIP44
Air Flow - m3/min92.5m³/min
Product RangeS4D450 Series
Technical Specifications
Nominal Rated Voltage AC
460V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1460rpm
Current Rating
600mA
Air Flow - m3/min
92.5m³/min
Fan Frame Type
Circular
External Depth
174.5mm
Air Flow - CFM
3266.6CFM
Power Rating
380W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
S4D450 Series
Technical Docs (1)
Alternatives for S4D450-AP03-10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.18956