MCHPE Peltier Elements - Thermoelectric Modules:
8 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$42.264 3+ US$39.316 10+ US$36.743 25+ US$35.215 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ US$127.488 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ US$39.584 3+ US$36.810 10+ US$34.411 25+ US$32.977 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ US$82.062 3+ US$77.037 10+ US$68.635 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ US$125.062 3+ US$117.397 10+ US$104.587 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ US$61.734 3+ US$57.942 10+ US$51.630 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ US$109.505 10+ US$91.227 25+ US$79.904 50+ US$71.904 100+ US$64.722 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 222W | 222W | 15.4A | 24.6VDC | 40mm | 40mm | 3.7mm | 68°C | MCHPE | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ US$59.563 10+ US$58.277 25+ US$57.030 50+ US$55.838 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 121W | 121W | 8.5A | 24.6VDC | 40mm | 40mm | 3.8mm | 71°C | MCHPE | 2.4ohm | 100mm, UL-Style 1569, Unstripped |