ex VAT

SMD, 6mm x 3.6mm Crystals:

26 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.842
10+
US$0.749
25+
US$0.733
50+
US$0.716
100+
US$0.685
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.685
500+
US$0.622
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2467857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
10+
US$1.179
50+
US$1.069
200+
US$1.024
500+
US$0.930
Min: 1 / Mult: 1
7.3728MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2467853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.045
10+
US$0.905
50+
US$0.854
200+
US$0.800
500+
US$0.737
Min: 1 / Mult: 1
11.0592MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2849453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.234
10+
US$1.017
50+
US$0.974
200+
US$0.934
500+
US$0.848
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
2849454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.301
10+
US$1.112
50+
US$1.009
200+
US$0.966
500+
US$0.871
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
3573147

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.565
3000+
US$0.528
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
2467855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.057
10+
US$0.866
50+
US$0.828
200+
US$0.718
500+
US$0.695
Min: 1 / Mult: 1
24MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2849453RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.974
200+
US$0.934
500+
US$0.848
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
2467854RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.795
500+
US$0.720
Min: 100 / Mult: 1
20MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2467855RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.828
200+
US$0.718
500+
US$0.695
Min: 100 / Mult: 1
24MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2467854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.056
10+
US$0.866
25+
US$0.847
50+
US$0.828
100+
US$0.795
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2849454RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.009
200+
US$0.966
500+
US$0.871
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-40°C
85°C
2467857RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.069
200+
US$1.024
500+
US$0.930
Min: 100 / Mult: 1
7.3728MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2467853RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.854
200+
US$0.800
500+
US$0.737
Min: 100 / Mult: 1
11.0592MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
3573145

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.706
3000+
US$0.618
Min: 1000 / Mult: 1000
10MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
3573146

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.689
3000+
US$0.603
Min: 1000 / Mult: 1000
24MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
3820020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.666
3000+
US$0.614
Min: 1000 / Mult: 1000
11.0592MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-20°C
70°C
3820023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.761
3000+
US$0.705
Min: 1000 / Mult: 1000
25MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
3820029

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.833
3000+
US$0.777
Min: 1000 / Mult: 1000
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
4213272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.796
500+
US$0.721
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
30ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
4213272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.057
10+
US$0.866
25+
US$0.847
50+
US$0.828
100+
US$0.796
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
30ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
3820321

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.643
3000+
US$0.642
Min: 1000 / Mult: 1000
12MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
2673014

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.702
3000+
US$0.670
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
3820320

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.681
3000+
US$0.667
Min: 1000 / Mult: 1000
10MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2 Series
-40°C
85°C
1-25 of 26 items
of 2 page(s)
Trade Account