ex VAT

Through Hole, 11.05mm x 4.7mm Crystals:

73 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2832100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.248
50+
US$0.243
Min: 10 / Mult: 10
25MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
2832105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
US$0.155
250+
US$0.153
Min: 50 / Mult: 50
27MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
2832104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.418
10+
US$0.354
25+
US$0.338
50+
US$0.320
100+
US$0.306
More Pricing...
Min: 1 / Mult: 1
24MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
2832106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.418
10+
US$0.354
25+
US$0.338
50+
US$0.320
100+
US$0.306
More Pricing...
Min: 1 / Mult: 1
19.6608MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
4228884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.556
10+
US$0.466
25+
US$0.444
50+
US$0.419
100+
US$0.374
More Pricing...
Min: 1 / Mult: 1
4.9152MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4210122

RoHS

Each
1+
US$0.500
10+
US$0.397
25+
US$0.378
50+
US$0.358
100+
US$0.303
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.7mm
30ppm
18pF
15ppm
HC49/4H Series
-40°C
85°C
4228915RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
500+
US$0.332
Min: 100 / Mult: 1
7.3728MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4228895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.501
10+
US$0.497
25+
US$0.461
50+
US$0.425
100+
US$0.370
More Pricing...
Min: 1 / Mult: 1
18.432MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.344
10+
US$0.338
25+
US$0.314
50+
US$0.289
100+
US$0.265
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-20°C
70°C
4228889RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
500+
US$0.332
Min: 100 / Mult: 1
6.144MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4228883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.496
10+
US$0.415
25+
US$0.401
50+
US$0.385
100+
US$0.370
More Pricing...
Min: 1 / Mult: 1
4.433619MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
4228894RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.281
500+
US$0.220
Min: 100 / Mult: 1
10MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4210032

RoHS

Each
1+
US$0.634
10+
US$0.536
25+
US$0.503
50+
US$0.468
100+
US$0.397
More Pricing...
Min: 1 / Mult: 1
10.245MHz
Through Hole, 11.05mm x 4.7mm
20ppm
20pF
20ppm
HC49/4H Series
-40°C
85°C
4228922RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.429
500+
US$0.386
Min: 100 / Mult: 1
27.12MHz
Through Hole, 11.05mm x 4.7mm
50ppm
-
30ppm
HC49/4H Series
-10°C
60°C
4228880RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
500+
US$0.332
Min: 100 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
4228883RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
500+
US$0.332
Min: 100 / Mult: 1
4.433619MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
4210024

RoHS

Each
1+
US$0.705
10+
US$0.596
25+
US$0.567
50+
US$0.537
100+
US$0.456
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
30ppm
30pF
10ppm
HC49/4H Series
-40°C
85°C
4228878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.446
10+
US$0.374
25+
US$0.359
50+
US$0.344
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
4228882RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.374
500+
US$0.366
Min: 100 / Mult: 1
4.096MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
4228898RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.370
500+
US$0.369
Min: 100 / Mult: 1
20MHz
Through Hole, 11.05mm x 4.7mm
50ppm
12pF
30ppm
HC49/4H Series
-20°C
70°C
4228925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.496
10+
US$0.415
25+
US$0.395
50+
US$0.374
100+
US$0.332
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-20°C
70°C
4228920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.285
Min: 100 / Mult: 1
11.0592MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228901RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
US$0.311
Min: 100 / Mult: 1
14.31818MHz
Through Hole, 11.05mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
4228878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.344
Min: 100 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
4210071

RoHS

Each
1+
US$0.551
10+
US$0.469
25+
US$0.458
50+
US$0.446
100+
US$0.378
More Pricing...
Min: 1 / Mult: 1
4.332MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-10°C
60°C
1-25 of 73 items
of 3 page(s)
Trade Account