ex VAT

1.8432MHz Crystals:

10 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9712682

RoHS

Each
1+
US$1.943
10+
US$1.688
25+
US$1.621
50+
US$1.541
100+
US$1.461
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
1611755

RoHS

Each
1+
US$0.902
10+
US$0.785
25+
US$0.742
50+
US$0.713
100+
US$0.683
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A
-20°C
70°C
3819667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.978
10+
US$0.953
50+
US$0.927
200+
US$0.902
500+
US$0.876
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB Series
-20°C
70°C
4228875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.474
10+
US$1.353
25+
US$1.272
50+
US$1.189
100+
US$1.089
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228875RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.089
500+
US$1.088
Min: 100 / Mult: 1
1.8432MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
7939577

RoHS

Date/Lot Code

Each
1+
US$1.675
10+
US$1.474
25+
US$1.420
50+
US$1.353
100+
US$1.297
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB Series
-20°C
70°C
4230268

RoHS

Each
1+
US$1.202
10+
US$0.984
25+
US$0.969
50+
US$0.954
100+
US$0.935
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11.35mm x 4.65mm
50ppm
13pF
30ppm
HC-49UX Series
-10°C
70°C
3820755

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.851
3000+
US$0.745
Min: 1000 / Mult: 1000
1.8432MHz
Through Hole, 11.5mm x 5mm
100ppm
18pF
20ppm
AB Series
-20°C
70°C
1666944

RoHS

Each
1+
US$0.990
2+
US$0.895
3+
US$0.855
5+
US$0.784
10+
US$0.728
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49U
-10°C
60°C
9509623

RoHS

Each
1+
US$0.574
5+
US$0.505
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
30ppm
12pF
20ppm
X064L Series
-10°C
60°C
1-10 of 10 items
of 1 page(s)
Trade Account