ex VAT

4MHz Crystals:

168 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4228879RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.485
Min: 100 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4228879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.673
10+
US$0.631
25+
US$0.572
50+
US$0.513
100+
US$0.485
Min: 1 / Mult: 1
4MHz
Through Hole, 11.05mm x 4.65mm
50ppm
30pF
20ppm
HC49 Series
-10°C
60°C
4072609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.481
10+
US$0.480
25+
US$0.478
50+
US$0.477
100+
US$0.476
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
0
-55°C
125°C
4072609RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.476
500+
US$0.474
Min: 100 / Mult: 1
4MHz
SMD, 11.4mm x 4.8mm
100ppm
20pF
30ppm
0
-55°C
125°C
1469647

RoHS

Each
1+
US$0.472
10+
US$0.417
25+
US$0.413
50+
US$0.409
100+
US$0.390
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
20pF
30ppm
XT49S
-10°C
70°C
9712917

RoHS

Each
5+
US$0.537
10+
US$0.465
100+
US$0.405
500+
US$0.379
1000+
US$0.375
Min: 5 / Mult: 5
4MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
20ppm
HC49/4H Series
-10°C
60°C
1640862

RoHS

Each
1+
US$0.516
10+
US$0.458
25+
US$0.454
50+
US$0.450
100+
US$0.426
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
9713786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.584
10+
US$0.504
25+
US$0.481
50+
US$0.458
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
1667009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.599
10+
US$0.474
25+
US$0.441
50+
US$0.398
100+
US$0.386
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.65mm
50ppm
16pF
30ppm
HC49SM
-10°C
60°C
1666989

RoHS

Date/Lot Code

Each
1+
US$0.504
10+
US$0.399
25+
US$0.371
50+
US$0.334
100+
US$0.324
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 10.9mm x 4.65mm
50ppm
30pF
20ppm
HC49S
-10°C
60°C
9712283

RoHS

Each
1+
US$1.447
10+
US$1.266
25+
US$1.206
50+
US$1.144
100+
US$1.095
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
10ppm
30pF
20ppm
HC49 Series
-20°C
70°C
1640886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.504
10+
US$0.448
25+
US$0.444
50+
US$0.440
100+
US$0.417
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 12.4mm x 4.5mm
50ppm
18pF
30ppm
49USMX
-40°C
85°C
2395957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.315
10+
US$0.302
100+
US$0.230
500+
US$0.204
1000+
US$0.192
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
-
-20°C
70°C
1652553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.277
10+
US$0.235
50+
US$0.212
200+
US$0.208
500+
US$0.202
Min: 1 / Mult: 1
4MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
9713786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.458
Min: 100 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
50ppm
16pF
30ppm
HC49/4HSMX Series
-10°C
60°C
2508440

RoHS

Each
5+
US$0.304
10+
US$0.268
100+
US$0.256
500+
US$0.232
1000+
US$0.221
Min: 5 / Mult: 5
4MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
2849402

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.623
10+
US$0.528
50+
US$0.422
200+
US$0.387
500+
US$0.358
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
20ppm
ABLSG
-40°C
85°C
2449509

RoHS

Each
5+
US$0.517
10+
US$0.448
100+
US$0.403
500+
US$0.364
1000+
US$0.348
Min: 5 / Mult: 5
4MHz
Through Hole, 11mm x 4.7mm
50ppm
18pF
30ppm
HC49/4H Series
-20°C
70°C
2449448

RoHS

Each
5+
US$0.407
10+
US$0.354
100+
US$0.293
500+
US$0.279
1000+
US$0.253
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.9mm
50ppm
30pF
30ppm
HC49/4HSMX Series
-10°C
60°C
3572987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.373
10+
US$0.324
100+
US$0.314
500+
US$0.289
1000+
US$0.265
Min: 5 / Mult: 5
4MHz
SMD, 13.3mm x 4.7mm
50ppm
18pF
50ppm
HC49USM Series
-40°C
85°C
1652553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.212
200+
US$0.208
500+
US$0.202
Min: 100 / Mult: 1
4MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
1652550

RoHS

Date/Lot Code

Each
Packaging Options
1+
US$0.356
50+
US$0.277
100+
US$0.253
250+
US$0.248
500+
US$0.243
Min: 1 / Mult: 1
4MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL
-20°C
70°C
2467739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.429
10+
US$0.377
50+
US$0.336
200+
US$0.306
500+
US$0.287
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.7mm
30ppm
18pF
30ppm
ABLS2
-40°C
85°C
1538758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.383
50+
US$0.379
100+
US$0.374
250+
US$0.369
500+
US$0.356
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 10.3mm x 3.8mm
50ppm
18pF
30ppm
CAA
-40°C
85°C
2832030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.407
10+
US$0.354
100+
US$0.307
500+
US$0.279
1000+
US$0.240
Min: 5 / Mult: 5
4MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
1-25 of 168 items
of 7 page(s)
Trade Account