ex VAT

20ppm Crystals:

1,448 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2854114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.641
10+
US$0.507
25+
US$0.472
50+
US$0.425
100+
US$0.413
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
3583524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.862
10+
US$0.844
25+
US$0.839
50+
US$0.835
100+
US$0.829
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
2854114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.413
500+
US$0.354
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
3583525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.829
10+
US$0.828
25+
US$0.827
50+
US$0.825
100+
US$0.824
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.654
10+
US$0.536
25+
US$0.505
50+
US$0.473
100+
US$0.429
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3583525RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.824
Min: 100 / Mult: 5
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.702
10+
US$1.487
25+
US$1.461
50+
US$1.420
100+
US$1.336
Min: 1 / Mult: 1
30MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.336
Min: 100 / Mult: 5
30MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583524RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.829
500+
US$0.824
Min: 100 / Mult: 5
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3583499RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.429
Min: 100 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3820784

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.752
Min: 1000 / Mult: 1000
30MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3820782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.280
Min: 1000 / Mult: 1000
19.2MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10 Series
-20°C
70°C
3820799

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.355
Min: 3000 / Mult: 3000
38.4MHz
SMD, 2mm x 1.6mm
20ppm
8pF
10ppm
ABM11W Series
-40°C
85°C
3820807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.535
Min: 3000 / Mult: 3000
32MHz
SMD, 1.6mm x 1.2mm
20ppm
4pF
10ppm
ABM12W Series
-40°C
85°C
4144683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.515
500+
US$0.504
Min: 100 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
0
-20°C
70°C
4144683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.757
10+
US$0.568
25+
US$0.552
50+
US$0.535
100+
US$0.515
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
0
-20°C
70°C
2101343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.000
10+
US$0.829
50+
US$0.796
200+
US$0.762
500+
US$0.691
Min: 1 / Mult: 1
16MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1611803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.842
10+
US$0.749
25+
US$0.733
50+
US$0.716
100+
US$0.685
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1611803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.685
500+
US$0.622
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.6mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
9713220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.448
500+
US$0.411
1500+
US$0.403
Min: 100 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
9713220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.624
50+
US$0.493
100+
US$0.448
500+
US$0.411
1500+
US$0.403
Min: 5 / Mult: 5
32.768kHz
SMD, 8.7mm x 3.7mm
20ppm
12.5pF
20ppm
85SMX Series
-40°C
85°C
3228348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.442
10+
US$0.364
25+
US$0.358
50+
US$0.350
100+
US$0.328
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
20ppm
18pF
10ppm
ABM8
-40°C
85°C
1652557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.882
10+
US$0.724
25+
US$0.691
50+
US$0.659
100+
US$0.630
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
2101326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.581
10+
US$1.146
50+
US$1.123
200+
US$1.100
500+
US$1.077
Min: 1 / Mult: 1
25MHz
SMD, 2.5mm x 2mm
20ppm
10pF
20ppm
ABM10
-20°C
70°C
1611799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.202
10+
US$0.951
50+
US$0.898
200+
US$0.876
500+
US$0.813
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
20ppm
18pF
20ppm
ABMM2
-20°C
70°C
1-25 of 1448 items
of 58 page(s)
Trade Account