ex VAT

50ppm Crystals:

3,449 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2832096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.275
50+
US$0.269
Min: 10 / Mult: 10
8MHz
Through Hole, 11.35mm x 4.85mm
50ppm
18pF
20ppm
HC49/3.5H Series
-20°C
70°C
2832061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.595
10+
US$1.353
25+
US$1.277
50+
US$1.190
100+
US$1.095
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 7.5mm x 5.2mm
50ppm
18pF
20ppm
12SMX-B Series
-20°C
70°C
2854205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.765
10+
US$0.645
25+
US$0.611
Min: 1 / Mult: 1
12MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2986187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.614
10+
US$0.567
25+
US$0.556
50+
US$0.545
100+
US$0.533
More Pricing...
Min: 1 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
2854187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.561
500+
US$0.536
Min: 100 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
3573090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.221
3000+
US$0.220
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.7mm
50ppm
10pF
50ppm
ABLS Series
-40°C
85°C
2854187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.785
10+
US$0.662
25+
US$0.627
50+
US$0.596
100+
US$0.561
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
MP SJK 6F Series
-20°C
70°C
2832105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
US$0.155
250+
US$0.153
Min: 50 / Mult: 50
27MHz
Through Hole, 11.05mm x 4.7mm
50ppm
18pF
20ppm
HC49/4H Series
-20°C
70°C
1652554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.316
10+
US$0.275
25+
US$0.252
50+
US$0.229
100+
US$0.221
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
3572995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.264
10+
US$0.261
25+
US$0.257
50+
US$0.252
100+
US$0.241
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
50ppm
18pF
30ppm
ILCX07B Series
0°C
70°C
3264525

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.931
10+
US$0.925
25+
US$0.875
50+
US$0.827
100+
US$0.791
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
8pF
30ppm
IXA18 Series
-40°C
125°C
1652554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.221
500+
US$0.200
Min: 100 / Mult: 1
48MHz
SMD, 11.5mm x 4.7mm
50ppm
18pF
20ppm
ABLS
-20°C
70°C
2986187RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.533
500+
US$0.508
Min: 100 / Mult: 5
32MHz
SMD, 2mm x 1.6mm
50ppm
10pF
30ppm
ABM11AIG
-40°C
125°C
2854205RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
US$0.611
Min: 100 / Mult: 1
12MHz
SMD, 7mm x 5mm
50ppm
20pF
30ppm
MP SJK 6F Series
-20°C
70°C
2832061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.095
500+
US$0.981
Min: 100 / Mult: 1
25MHz
SMD, 7.5mm x 5.2mm
50ppm
18pF
20ppm
12SMX-B Series
-20°C
70°C
3264529RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.575
500+
US$0.527
Min: 100 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
IXA20 Series
-40°C
125°C
3501629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.884
10+
US$0.850
25+
US$0.835
50+
US$0.819
100+
US$0.816
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
30ppm
ABM11AIG Series
-40°C
125°C
3264529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.842
10+
US$0.722
25+
US$0.662
50+
US$0.600
100+
US$0.575
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
IXA20 Series
-40°C
125°C
3501606RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.371
500+
US$0.363
Min: 100 / Mult: 1
30MHz
SMD, 2.5mm x 2mm
50ppm
10pF
30ppm
ABM10AIG Series
-40°C
125°C
3572984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.360
10+
US$0.359
25+
US$0.358
50+
US$0.346
100+
US$0.334
More Pricing...
Min: 1 / Mult: 1
18.432MHz
SMD, 5mm x 3.2mm
50ppm
12pF
30ppm
ILCX07A Series
0°C
70°C
3501629RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.816
500+
US$0.777
Min: 100 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
50ppm
7pF
30ppm
ABM11AIG Series
-40°C
125°C
3501617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.753
10+
US$0.733
25+
US$0.713
50+
US$0.693
100+
US$0.679
More Pricing...
Min: 1 / Mult: 1
27MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3501608RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.382
500+
US$0.381
Min: 100 / Mult: 1
38.4MHz
SMD, 2.5mm x 2mm
50ppm
10pF
10ppm
ABM10AIG Series
-40°C
85°C
3501623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.614
Min: 100 / Mult: 1
32MHz
SMD, 2mm x 1.6mm
50ppm
4pF
10ppm
ABM11AIG Series
-40°C
125°C
3501608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.387
10+
US$0.386
25+
US$0.385
50+
US$0.383
100+
US$0.382
More Pricing...
Min: 1 / Mult: 1
38.4MHz
SMD, 2.5mm x 2mm
50ppm
10pF
10ppm
ABM10AIG Series
-40°C
85°C
1-25 of 3449 items
of 138 page(s)
Trade Account