ex VAT

Crystals:

992 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216275RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.855
500+
US$0.775
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
20ppm
20pF
20ppm
FC5BA Series
-40°C
85°C
4216275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.134
10+
US$0.982
25+
US$0.937
50+
US$0.891
100+
US$0.855
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
20ppm
20pF
20ppm
FC5BA Series
-40°C
85°C
4216266

RoHS

Date/Lot Code

Each
1+
US$0.529
5+
US$0.496
10+
US$0.461
25+
US$0.423
50+
US$0.385
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
4327396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.257
50+
US$0.256
100+
US$0.253
250+
US$0.241
500+
US$0.230
More Pricing...
Min: 1 / Mult: 1
4MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
4327405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.380
10+
US$1.155
25+
US$1.111
50+
US$1.068
100+
US$1.024
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
FC7BS Series
0°C
70°C
4228707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.363
10+
US$0.306
25+
US$0.291
50+
US$0.275
100+
US$0.244
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4228878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.497
5+
US$0.457
10+
US$0.417
20+
US$0.383
40+
US$0.375
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
4327395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.235
250+
US$0.224
500+
US$0.214
1000+
US$0.205
Min: 100 / Mult: 1
7.3728MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
4228878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
40+
US$0.375
Min: 100 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
4228707RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.244
500+
US$0.232
Min: 100 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4327396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.253
250+
US$0.241
500+
US$0.230
1000+
US$0.221
Min: 100 / Mult: 1
4MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
4327406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.930
500+
US$0.906
Min: 100 / Mult: 1
6MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
FC7BS Series
-40°C
85°C
4327397RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.230
250+
US$0.218
500+
US$0.210
1000+
US$0.201
Min: 100 / Mult: 1
8MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
4327395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.239
50+
US$0.237
100+
US$0.235
250+
US$0.224
500+
US$0.214
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-20°C
70°C
4327397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.235
50+
US$0.233
100+
US$0.230
250+
US$0.218
500+
US$0.210
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 11.7mm x 5mm
50ppm
20pF
30ppm
FC4SD Series
-40°C
85°C
4327403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.134
10+
US$0.982
25+
US$0.937
50+
US$0.891
100+
US$0.855
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
20ppm
20pF
20ppm
FC5BA Series
-40°C
85°C
4327403RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.855
500+
US$0.775
Min: 100 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
20ppm
20pF
20ppm
FC5BA Series
-40°C
85°C
4327406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.123
10+
US$1.004
25+
US$0.980
50+
US$0.954
100+
US$0.930
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
FC7BS Series
-40°C
85°C
4327405RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.024
500+
US$0.954
Min: 100 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
30ppm
20pF
30ppm
FC7BS Series
0°C
70°C
2819282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.204
50+
US$0.172
100+
US$0.159
250+
US$0.143
Min: 1 / Mult: 1
54MHz
Through Hole, 11.5mm x 5mm
50ppm
20pF
50ppm
9B
-20°C
70°C
2819294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.224
50+
US$0.188
100+
US$0.176
250+
US$0.157
Min: 1 / Mult: 1
28.322MHz
SMD, 11.4mm x 4.35mm
50ppm
20pF
50ppm
9C
-20°C
70°C
2819300

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.224
50+
US$0.188
100+
US$0.176
250+
US$0.157
500+
US$0.150
Min: 1 / Mult: 1
36MHz
SMD, 11.4mm x 4.35mm
50ppm
20pF
50ppm
9C
-20°C
70°C
4165996

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.101
Min: 1000 / Mult: 1000
7.3728MHz
SMD, 12mm x 4.8mm
50ppm
20pF
30ppm
AS-SMD Series
-40°C
85°C
4077157

RoHS

Each
1+
US$0.638
10+
US$0.552
25+
US$0.523
50+
US$0.493
100+
US$0.398
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
0
-10°C
70°C
4165965

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.128
9000+
US$0.120
Min: 3000 / Mult: 3000
12MHz
SMD, 3.2mm x 2.5mm
30ppm
20pF
30ppm
RH100 Series
-40°C
85°C
1-25 of 992 items
of 40 page(s)
Trade Account