ex VAT

Crystals:

6,377 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2101353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.862
50+
US$0.674
250+
US$0.641
500+
US$0.587
1500+
US$0.561
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2101347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.674
50+
US$0.529
250+
US$0.508
500+
US$0.490
1500+
US$0.473
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
2308709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.529
50+
US$0.429
100+
US$0.390
250+
US$0.379
500+
US$0.369
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2101345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.805
50+
US$0.618
250+
US$0.591
500+
US$0.517
1500+
US$0.511
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
2101346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.839
50+
US$0.820
250+
US$0.801
500+
US$0.781
1500+
US$0.762
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.529
250+
US$0.508
500+
US$0.490
1500+
US$0.473
3000+
US$0.456
Min: 100 / Mult: 5
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
1640979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.104
50+
US$0.882
100+
US$0.840
250+
US$0.737
500+
US$0.695
More Pricing...
Min: 1 / Mult: 1
19.2MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2308709RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.390
250+
US$0.379
500+
US$0.369
1000+
US$0.253
Min: 100 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ABM8G
-40°C
85°C
2774117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.716
10+
US$0.662
25+
US$0.615
50+
US$0.567
100+
US$0.520
More Pricing...
Min: 1 / Mult: 1
20MHz
SMD, 2.5mm x 2mm
20ppm
4pF
10ppm
ABM10W
-40°C
85°C
2673021

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.448
Min: 3000 / Mult: 3000
32.768kHz
SMD, 3.2mm x 1.5mm
-
6pF
20ppm
ABS07
-40°C
85°C
1640977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.104
10+
US$1.049
25+
US$0.981
50+
US$0.811
100+
US$0.773
More Pricing...
Min: 1 / Mult: 1
13.56MHz
SMD, 3.4mm x 2.7mm
10ppm
12pF
10ppm
C3E
-40°C
85°C
2101346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.820
250+
US$0.801
500+
US$0.781
1500+
US$0.762
3000+
US$0.744
Min: 100 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
ABS07 Series
-40°C
85°C
2101345RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.618
250+
US$0.591
500+
US$0.517
1500+
US$0.511
3000+
US$0.401
Min: 100 / Mult: 5
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
20ppm
ABS06
-40°C
85°C
1640876

RoHS

Each
1+
US$0.492
5+
US$0.441
10+
US$0.423
25+
US$0.406
50+
US$0.379
More Pricing...
Min: 1 / Mult: 1
16.384MHz
Through Hole, 10.77mm x 4.34mm
50ppm
18pF
30ppm
HC49
-40°C
85°C
2101353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.674
250+
US$0.641
500+
US$0.587
1500+
US$0.561
3000+
US$0.472
Min: 100 / Mult: 5
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25
-40°C
85°C
2508633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.513
5+
US$0.460
10+
US$0.442
20+
US$0.423
40+
US$0.394
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
20ppm
QC3CA
-40°C
85°C
2832099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.750
50+
US$0.714
100+
US$0.686
250+
US$0.620
500+
US$0.572
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
9pF
10ppm
IQXC-25 Series
-40°C
85°C
2849419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.514
50+
US$1.501
100+
US$1.487
250+
US$1.474
500+
US$1.461
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 8mm x 4.5mm
30ppm
18pF
30ppm
ABM2
-40°C
85°C
2832053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.663
5+
US$0.619
10+
US$0.574
20+
US$0.548
40+
US$0.523
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 3.4mm x 2.7mm
30ppm
18pF
20ppm
CFPX-180 Series
-40°C
85°C
3583544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.848
50+
US$0.757
100+
US$0.627
Min: 1 / Mult: 1
38.4MHz
SMD, 2mm x 1.6mm
15ppm
10pF
10ppm
IQXC-42 Series
-40°C
85°C
3228476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.375
50+
US$0.354
100+
US$0.347
250+
US$0.319
500+
US$0.315
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 2mm x 1.6mm
20ppm
10pF
15ppm
ABM11
-40°C
85°C
3874768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.367
50+
US$1.089
250+
US$1.036
500+
US$0.926
1500+
US$0.925
More Pricing...
Min: 5 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
3874768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.089
250+
US$1.036
500+
US$0.926
1500+
US$0.925
3000+
US$0.923
Min: 100 / Mult: 5
32.768kHz
SMD, 1.6mm x 1mm
-
7pF
20ppm
ABS05 Series
-40°C
85°C
2508475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.334
5+
US$0.299
10+
US$0.287
20+
US$0.275
40+
US$0.260
More Pricing...
Min: 1 / Mult: 1
6MHz
SMD, 12.5mm x 4.6mm
30ppm
18pF
20ppm
QCS
-40°C
85°C
2508456

RoHS

Each
1+
US$0.244
5+
US$0.214
10+
US$0.204
20+
US$0.188
40+
US$0.182
More Pricing...
Min: 1 / Mult: 1
14.31818MHz
Through Hole, 11.05mm x 4.65mm
30ppm
18pF
20ppm
QCL
-40°C
85°C
1-25 of 6377 items
of 256 page(s)
Trade Account