ex VAT

Crystals:

4,047 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2449490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.026
50+
US$0.738
100+
US$0.691
250+
US$0.637
500+
US$0.603
Min: 1 / Mult: 1
28.63636MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2854005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.276
50+
US$0.224
250+
US$0.196
Min: 5 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2854110RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.422
250+
US$0.355
500+
US$0.332
1000+
US$0.315
Min: 100 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2854144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.627
50+
US$0.414
100+
US$0.403
250+
US$0.369
500+
US$0.346
Min: 1 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
-
-20°C
70°C
2854110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.657
50+
US$0.434
100+
US$0.422
250+
US$0.355
500+
US$0.332
More Pricing...
Min: 1 / Mult: 1
48MHz
SMD, 5mm x 3.2mm
10ppm
10pF
10ppm
-
-20°C
70°C
2853923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.194
50+
US$0.158
250+
US$0.139
500+
US$0.126
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2853925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.186
250+
US$0.163
500+
US$0.137
Min: 100 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
3572992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.385
50+
US$0.335
250+
US$0.318
500+
US$0.300
1500+
US$0.284
Min: 5 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ILCX13
-20°C
70°C
2449490RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.691
250+
US$0.637
500+
US$0.603
Min: 100 / Mult: 1
28.63636MHz
SMD, 11.4mm x 4.9mm
30ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
2853923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.158
250+
US$0.139
500+
US$0.126
Min: 100 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
-
-20°C
70°C
2854027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.448
50+
US$0.296
100+
US$0.288
250+
US$0.263
Min: 1 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
2853925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.229
50+
US$0.186
250+
US$0.163
500+
US$0.137
Min: 5 / Mult: 5
13.56MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2832085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.032
5+
US$0.933
10+
US$0.833
20+
US$0.807
40+
US$0.781
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
2832085RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.754
Min: 100 / Mult: 1
26MHz
SMD, 3.4mm x 2.7mm
30ppm
10pF
30ppm
CFPX-180 Series
-20°C
70°C
2854005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.224
250+
US$0.196
Min: 100 / Mult: 5
40MHz
SMD, 3.2mm x 2.5mm
30ppm
12pF
30ppm
-
-20°C
70°C
2854027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.288
250+
US$0.263
Min: 100 / Mult: 1
12.288MHz
SMD, 5mm x 3.2mm
30ppm
10pF
30ppm
-
-20°C
70°C
2854144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.403
250+
US$0.369
500+
US$0.346
Min: 100 / Mult: 1
14.7456MHz
SMD, 6mm x 3.5mm
20ppm
18pF
10ppm
-
-20°C
70°C
3572992RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.335
250+
US$0.318
500+
US$0.300
1500+
US$0.284
Min: 100 / Mult: 5
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ILCX13
-20°C
70°C
3819937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.954
Min: 1000 / Mult: 1000
32MHz
SMD, 2mm x 1.6mm
15ppm
10pF
15ppm
ABM11 Series
-20°C
70°C
1842200

RoHS

Each
1+
US$0.409
50+
US$0.322
100+
US$0.304
250+
US$0.280
500+
US$0.279
More Pricing...
Min: 1 / Mult: 1
11.2896MHz
Through Hole, 11.5mm x 5mm
30ppm
18pF
30ppm
9B
-20°C
70°C
4216266

RoHS

Date/Lot Code

Each
1+
US$0.529
5+
US$0.496
10+
US$0.461
25+
US$0.423
50+
US$0.385
More Pricing...
Min: 1 / Mult: 1
10MHz
Through Hole, 11.35mm x 4.65mm
50ppm
20pF
30ppm
FC4ST Series
-20°C
70°C
4327344RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.833
500+
US$0.754
Min: 100 / Mult: 5
40MHz
SMD, 1.6mm x 1.2mm
10ppm
7pF
10ppm
ABM12W Series
-20°C
70°C
4228707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.363
10+
US$0.306
25+
US$0.291
50+
US$0.275
100+
US$0.244
More Pricing...
Min: 1 / Mult: 1
11.0592MHz
SMD, 11.4mm x 4.9mm
50ppm
20pF
30ppm
HC49/4HSMX Series
-20°C
70°C
4228878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.497
5+
US$0.457
10+
US$0.417
20+
US$0.383
40+
US$0.375
Min: 1 / Mult: 1
3.579545MHz
Through Hole, 11.05mm x 4.7mm
50ppm
20pF
30ppm
HC49/4H Series
-20°C
70°C
4228719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.364
50+
US$0.276
100+
US$0.245
250+
US$0.225
500+
US$0.214
Min: 1 / Mult: 1
4MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
1-25 of 4047 items
of 162 page(s)
Trade Account