Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$7,571.000 |
Price for:Each
Minimum: 1
Multiple: 1
US$7,571.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEIL
Manufacturer Part NoDSTRMXT-KT-0197A
Order Code3954088
Product RangeDSTREAM Series
IC Product TypeDebugger
Silicon Family Name-
Core ArchitectureARM
Core Sub-Architecture-
Kit ContentsBoards, Cables, Power Supply
FeaturesDSTREAM-ST Debug & Trace Unit
Product RangeDSTREAM Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
DSTRMXT-KT-0197A is a DSTREAM-XT is a high-performance debug and trace unit that supports CoreSight Debug and Trace over a PCIe connection requiring fewer dedicated debug and trace pins on the SoC compared to traditional debug and trace ports. This enables the Arm Debugger to debug through JTAG, Serial Wire Debug (SWD), or PCIe and simultaneously collect highly detailed instruction and data trace.
- High-speed JTAG, SWD or PCIe debug
- Up to 4 lanes of PCIe Gen 4 or 8 lanes of PCIe Gen 3
- Total trace bandwidth up to 64Gbps
- 16GB trace buffer on probe
- USB 3.0 and gigabit Ethernet host connections
- Support for up to 4096 CoreSight devices
- Remote target reset
- Device bring-up and test utilities
- Flexible architecture to support 3rd party IP and debuggers
Contents
Main unit, PCIe probe and connecting ribbon cable, Unified power supply unit (PSU) and associated cables.
Technical Specifications
IC Product Type
Debugger
Core Architecture
ARM
Kit Contents
Boards, Cables, Power Supply
Product Range
DSTREAM Series
Silicon Family Name
-
Core Sub-Architecture
-
Features
DSTREAM-ST Debug & Trace Unit
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5