Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700881
Order Code3294797
Also Known As2700881, TPS-1 EVA BOARD
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2700881
Order Code3294797
Also Known As2700881, TPS-1 EVA BOARD
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeEthernet
Silicon ManufacturerRenesas
Silicon Core NumberTPS-1
Product Range-
Kit ContentsEvaluation Board TPS-1
SVHCLead (21-Jan-2025)
Product Overview
Demo board can be used to display the basic functions and properties of the TPS-1 PROFINET protocol chip. The demo board is designed for initial function testing at an early development stage in order to determine the scope of functions of the TPS-1 PROFINET protocol chip and to program the application. The demo board is intended for the connection to a 5V supply voltage.
- LED diagnostics and status indicators
- PROFINET conformance class C
- TPS-1 protocol chip
- Dimension is width 79mm x height 48mm x length 128mm
- Ethernet 10Base-T/100Base-TX interface
- RJ45 jack connection method 10/100 Mbps (acc to PROFINET standard) transmission speed
- Maximum current consumption of 200mA (+7mA per set LED)
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
Lead (21-Jan-2025)
Application Sub Type
Ethernet
Silicon Core Number
TPS-1
Kit Contents
Evaluation Board TPS-1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2454