ex VAT

AC / DC LED Power Supplies:

2,435 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2114210

RoHS

Each
1+
US$15.691
5+
US$14.941
10+
US$14.177
20+
US$13.923
50+
US$13.655
Min: 1 / Mult: 1
ITE
21W
30VDC
700mA
Constant Current
90V
264V
LPC-20
2114229

RoHS

Each
1+
US$49.312
5+
US$46.806
10+
US$44.381
20+
US$42.344
50+
US$40.294
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
LPV-35
2114232

RoHS

Each
1+
US$51.979
5+
US$50.933
10+
US$49.902
20+
US$48.856
Min: 1 / Mult: 1
ITE
60W
24VDC
2.5A
Constant Voltage
90V
264V
LPV-60
2114216

RoHS

Each
1+
US$25.634
5+
US$24.066
10+
US$22.927
20+
US$22.351
50+
US$21.762
Min: 1 / Mult: 1
ITE
58.8W
42VDC
1.4A
Constant Voltage
90V
264V
LPC-60
2114209

RoHS

Each
1+
US$15.691
5+
US$14.954
10+
US$14.177
20+
US$13.909
50+
US$13.641
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
90V
264V
LPC-20
1903047

RoHS

Each
1+
US$20.502
5+
US$19.671
10+
US$19.269
20+
US$18.840
50+
US$18.412
Min: 1 / Mult: 1
-
6W
24VDC
350mA
Constant Current, Constant Voltage
90V
264V
RACD06 Series
2114230

RoHS

Each
1+
US$47.409
5+
US$44.984
10+
US$42.666
20+
US$40.696
50+
US$38.726
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90V
264V
LPV-35
2944108

RoHS

Each
1+
US$264.945
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-480H
2943983

RoHS

Each
1+
US$63.972
5+
US$58.464
10+
US$56.226
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944025

RoHS

Each
1+
US$158.991
5+
US$155.815
10+
US$152.626
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944041

RoHS

Each
1+
US$64.414
5+
US$62.672
10+
US$60.930
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944135

RoHS

Each
1+
US$49.701
5+
US$48.414
10+
US$47.168
20+
US$46.230
Min: 1 / Mult: 1
-
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40
2944093

RoHS

Each
1+
US$308.106
5+
US$292.696
10+
US$277.300
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944114

RoHS

Each
1+
US$347.797
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943984

RoHS

Each
1+
US$49.821
5+
US$48.830
10+
US$47.825
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944071

RoHS

Each
1+
US$90.463
5+
US$81.405
10+
US$77.787
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2846212

RoHS

Each
1+
US$12.583
5+
US$11.350
10+
US$11.135
20+
US$10.894
50+
US$10.640
Min: 1 / Mult: 1
-
4W
12VDC
330mA
Constant Voltage
90V
264V
RACV04 Series
3253265

RoHS

Each
1+
US$11.939
5+
US$11.310
10+
US$10.747
20+
US$10.238
50+
US$9.728
Min: 1 / Mult: 1
ITE
8W
24VDC
340mA
Constant Voltage
90V
264V
APV-8
3251645

RoHS

Each
1+
US$50.344
5+
US$47.825
10+
US$45.305
20+
US$44.394
Min: 1 / Mult: 1
LED Lighting
150W
12VDC
12.5A
Constant Current, Constant Voltage
100V
305V
XLG-150
3253245

RoHS

Each
1+
US$11.310
5+
US$10.760
10+
US$10.157
20+
US$9.675
50+
US$9.192
Min: 1 / Mult: 1
LED Lighting
12W
24VDC
500mA
Constant Voltage
90V
264V
APV-12
3586726

RoHS

Each
1+
US$67.469
5+
US$53.345
10+
US$45.882
20+
US$44.970
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3586750

RoHS

Each
1+
US$39.141
5+
US$24.080
10+
US$21.842
20+
US$18.787
50+
US$18.412
Min: 1 / Mult: 1
LED Lighting
4W
12VDC
350mA
Constant Current
100V
240V
-
3481808

RoHS

Each
1+
US$108.848
5+
US$105.579
10+
US$102.322
Min: 1 / Mult: 1
LED Lighting
320.16W
24VDC
13.34A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3586732

RoHS

Each
1+
US$64.320
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3790354

RoHS

Each
1+
US$62.658
5+
US$44.595
10+
US$38.351
20+
US$37.587
Min: 1 / Mult: 1
LED Lighting
30W
50VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
26-50 of 2435 items
of 98 page(s)
Trade Account