ex VAT

AC / DC LED Power Supplies:

2,432 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2114210

RoHS

Each
1+
US$15.852
5+
US$15.088
10+
US$14.325
50+
US$13.789
100+
US$13.507
More Pricing...
Min: 1 / Mult: 1
ITE
21W
30VDC
700mA
Constant Current
90V
264V
LPC-20
2114229

RoHS

Each
1+
US$47.878
5+
US$45.439
10+
US$43.094
50+
US$39.115
100+
US$38.337
More Pricing...
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
LPV-35
2114232

RoHS

Each
1+
US$50.464
5+
US$49.459
10+
US$48.441
50+
US$47.436
100+
US$46.431
Min: 1 / Mult: 1
ITE
60W
24VDC
2.5A
Constant Voltage
90V
264V
LPV-60
2114216

RoHS

Each
1+
US$25.607
5+
US$24.308
10+
US$23.155
50+
US$21.976
100+
US$21.534
More Pricing...
Min: 1 / Mult: 1
ITE
58.8W
42VDC
1.4A
Constant Voltage
90V
264V
LPC-60
2114209

RoHS

Each
1+
US$15.852
5+
US$15.102
10+
US$14.325
50+
US$13.775
100+
US$13.494
More Pricing...
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
90V
264V
LPC-20
1903047

RoHS

Each
1+
US$12.502
5+
US$12.315
10+
US$12.114
50+
US$11.551
100+
US$11.296
More Pricing...
Min: 1 / Mult: 1
-
6W
24VDC
350mA
Constant Current, Constant Voltage
90V
264V
RACD06 Series
2114230

RoHS

Each
1+
US$47.878
5+
US$45.439
10+
US$43.094
50+
US$39.115
100+
US$38.337
More Pricing...
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90V
264V
LPV-35
2944108

RoHS

Each
1+
US$257.226
5+
US$137.377
10+
US$134.630
Min: 1 / Mult: 1
-
480W
24VDC
20A
Constant Current, Constant Voltage
90V
305V
HLG-480H
2943983

RoHS

Each
1+
US$63.972
5+
US$58.464
10+
US$56.226
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944025

RoHS

Each
1+
US$160.586
5+
US$157.370
10+
US$154.167
50+
US$150.951
Min: 1 / Mult: 1
-
120W
24VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-120H
2944041

RoHS

Each
1+
US$89.284
5+
US$78.135
10+
US$64.735
Min: 1 / Mult: 1
-
151.2W
24VDC
6.3A
Constant Current, Constant Voltage
90V
305V
HLG-150H
2944135

RoHS

Each
1+
US$50.196
5+
US$48.897
10+
US$47.637
50+
US$46.418
100+
US$45.493
Min: 1 / Mult: 1
-
42W
40VDC
1.05A
Constant Current
180V
295V
LCM-40
2944093

RoHS

Each
1+
US$311.188
5+
US$295.617
10+
US$280.073
50+
US$255.176
Min: 1 / Mult: 1
-
321.6W
48VDC
6.7A
Constant Current, Constant Voltage
90V
305V
HLG-320H
2944114

RoHS

Each
1+
US$351.281
5+
US$341.445
Min: 1 / Mult: 1
-
600W
24VDC
25A
Constant Current, Constant Voltage
90V
305V
HLG-600H
2943984

RoHS

Each
1+
US$49.821
5+
US$48.830
10+
US$47.825
50+
US$46.833
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944071

RoHS

Each
1+
US$90.463
5+
US$81.405
10+
US$77.787
50+
US$75.723
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2846212

RoHS

Each
1+
US$8.415
5+
US$8.107
10+
US$7.785
50+
US$7.544
100+
US$7.196
More Pricing...
Min: 1 / Mult: 1
-
4W
12VDC
330mA
Constant Voltage
90V
264V
RACV04 Series
3253265

RoHS

Each
1+
US$12.060
5+
US$11.417
10+
US$10.854
50+
US$9.822
100+
US$9.621
More Pricing...
Min: 1 / Mult: 1
ITE
8W
24VDC
340mA
Constant Voltage
90V
264V
APV-8
3253245

RoHS

Each
1+
US$11.417
5+
US$10.867
10+
US$10.264
50+
US$9.286
100+
US$9.099
More Pricing...
Min: 1 / Mult: 1
LED Lighting
12W
24VDC
500mA
Constant Voltage
90V
264V
APV-12
3586726

RoHS

Each
1+
US$67.469
5+
US$53.345
10+
US$45.882
20+
US$44.970
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3586750

RoHS

Each
1+
US$39.141
5+
US$24.080
10+
US$21.842
20+
US$18.787
50+
US$18.412
Min: 1 / Mult: 1
LED Lighting
4W
12VDC
350mA
Constant Current
100V
240V
-
3481808

RoHS

Each
1+
US$109.934
5+
US$106.637
10+
US$103.341
50+
US$96.735
Min: 1 / Mult: 1
LED Lighting
320.16W
24VDC
13.34A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3586732

RoHS

Each
1+
US$64.320
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3790354

RoHS

Each
1+
US$62.658
5+
US$44.595
10+
US$38.351
20+
US$37.587
Min: 1 / Mult: 1
LED Lighting
30W
50VDC
700mA
Constant Current
198V
264V
OPTOTRONIC Intelligent
3778805

RoHS

Each
1+
US$69.466
5+
US$56.843
10+
US$52.099
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Voltage
200V
240V
MP-ECP Slimline
51-75 of 2432 items
of 98 page(s)
Trade Account