ex VAT

ITE AC / DC LED Power Supplies:

76 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3265852

RoHS

Each
1+
US$160.867
Min: 1 / Mult: 1
ITE
604.8W
54VDC
11.2A
Constant Current, Constant Voltage
90V
305V
HLG-600H
3265829

RoHS

Each
1+
US$51.094
Min: 1 / Mult: 1
ITE
156W
24VDC
6.5A
Constant Current, Constant Voltage
90V
305V
HBG-160
3265830

RoHS

Each
1+
US$104.466
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
2114231

RoHS

Each
1+
US$20.127
5+
US$19.725
10+
US$19.323
50+
US$18.921
100+
US$18.519
More Pricing...
Min: 1 / Mult: 1
ITE
60W
12VDC
5A
Constant Voltage
90V
264V
LPV-60
2114196

RoHS

Each
1+
US$9.367
5+
US$9.085
10+
US$8.804
50+
US$8.241
100+
US$8.080
More Pricing...
Min: 1 / Mult: 1
ITE
12W
12VDC
1A
Constant Voltage
90V
264V
APV-12
2114224

RoHS

Each
1+
US$89.190
5+
US$84.742
10+
US$80.266
50+
US$73.231
100+
US$71.770
Min: 1 / Mult: 1
ITE
102W
12VDC
8.5A
Constant Voltage
90V
264V
LPV-100
2114225

RoHS

Each
1+
US$68.501
5+
US$65.070
10+
US$61.653
50+
US$56.320
100+
US$55.195
Min: 1 / Mult: 1
ITE
100W
24VDC
4.2A
Constant Voltage
90V
264V
LPV-100
2114210

RoHS

Each
1+
US$15.852
5+
US$15.088
10+
US$14.325
50+
US$13.789
100+
US$13.507
More Pricing...
Min: 1 / Mult: 1
ITE
21W
30VDC
700mA
Constant Current
90V
264V
LPC-20
2114229

RoHS

Each
1+
US$47.878
5+
US$45.439
10+
US$43.094
50+
US$39.115
100+
US$38.337
More Pricing...
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
LPV-35
2114232

RoHS

Each
1+
US$50.464
5+
US$49.459
10+
US$48.441
50+
US$47.436
100+
US$46.431
Min: 1 / Mult: 1
ITE
60W
24VDC
2.5A
Constant Voltage
90V
264V
LPV-60
2114216

RoHS

Each
1+
US$25.607
5+
US$24.308
10+
US$23.155
50+
US$21.976
100+
US$21.534
More Pricing...
Min: 1 / Mult: 1
ITE
58.8W
42VDC
1.4A
Constant Voltage
90V
264V
LPC-60
2114209

RoHS

Each
1+
US$15.852
5+
US$15.102
10+
US$14.325
50+
US$13.775
100+
US$13.494
More Pricing...
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
90V
264V
LPC-20
2114230

RoHS

Each
1+
US$47.878
5+
US$45.439
10+
US$43.094
50+
US$39.115
100+
US$38.337
More Pricing...
Min: 1 / Mult: 1
ITE
36W
24VDC
1.5A
Constant Voltage
90V
264V
LPV-35
3253265

RoHS

Each
1+
US$12.060
5+
US$11.417
10+
US$10.854
50+
US$9.822
100+
US$9.621
More Pricing...
Min: 1 / Mult: 1
ITE
8W
24VDC
340mA
Constant Voltage
90V
264V
APV-8
2114207

RoHS

Each
1+
US$70.203
5+
US$69.171
10+
US$68.126
50+
US$67.094
Min: 1 / Mult: 1
ITE
240W
24VDC
10A
Constant Current
90V
305V
HLG-240H
2114228

RoHS

Each
1+
US$37.172
5+
US$35.349
10+
US$33.500
50+
US$30.646
100+
US$30.029
More Pricing...
Min: 1 / Mult: 1
ITE
20.2W
24VDC
840mA
Constant Voltage
90V
264V
LPV-20
2114223

RoHS

Each
1+
US$10.211
5+
US$9.179
10+
US$8.723
50+
US$8.469
100+
US$8.295
More Pricing...
Min: 1 / Mult: 1
ITE
17.5W
25VDC
700mA
Constant Current
180V
264V
LPHC-18
2114213

RoHS

Each
1+
US$22.298
5+
US$21.199
10+
US$20.435
50+
US$19.899
100+
US$19.497
More Pricing...
Min: 1 / Mult: 1
ITE
33.6W
48VDC
700mA
Constant Current
90V
264V
LPC-35
2114222

RoHS

Each
1+
US$10.425
5+
US$9.353
10+
US$8.924
50+
US$8.656
100+
US$8.482
More Pricing...
Min: 1 / Mult: 1
ITE
16.8W
48VDC
350mA
Constant Current
180V
264V
LPHC-18
2114221

RoHS

Each
1+
US$27.349
5+
US$25.929
10+
US$24.616
50+
US$22.231
100+
US$21.788
More Pricing...
Min: 1 / Mult: 1
ITE
18W
24VDC
750mA
-
180V
264V
LPH-18
3253266

RoHS

Each
1+
US$9.648
5+
US$9.460
10+
US$9.259
50+
US$9.072
100+
US$8.871
More Pricing...
Min: 1 / Mult: 1
ITE
7W
5VDC
1.4A
Constant Voltage
90V
264V
APV-8
3253264

RoHS

Each
1+
US$12.060
5+
US$11.417
10+
US$10.854
50+
US$9.822
100+
US$9.621
More Pricing...
Min: 1 / Mult: 1
ITE
8W
12VDC
670mA
Constant Voltage
90V
264V
APV-8
3253257

RoHS

Each
1+
US$17.366
5+
US$17.018
10+
US$16.670
50+
US$16.321
100+
US$15.973
More Pricing...
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
APV-35
2114226

RoHS

Each
1+
US$29.748
5+
US$29.252
10+
US$28.756
50+
US$28.261
100+
US$27.698
More Pricing...
Min: 1 / Mult: 1
ITE
20W
12VDC
1.67A
Constant Voltage
90V
264V
LPV-20
2114233

RoHS

Each
1+
US$42.934
5+
US$40.950
10+
US$39.061
50+
US$37.976
Min: 1 / Mult: 1
ITE
96W
24VDC
4A
Constant Current
90V
264V
PLC-100
1-25 of 76 items
of 4 page(s)
Trade Account