ex VAT

DC / DC LED Power Supplies:

3 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289681

RoHS

Each
1+
US$30.244
5+
US$29.185
10+
US$28.127
50+
US$26.813
100+
US$25.688
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
2289677

RoHS

Each
1+
US$21.735
Min: 1 / Mult: 1
ITE
RBD-12 Series
20W
40V
500mA
Analogue, Digital, PWM
Through Hole
Adjustable
8V
36V
4063421

RoHS

Each
1+
US$71.757
5+
US$64.293
10+
US$62.685
20+
US$62.069
Min: 1 / Mult: 1
ITE & LED Lighting
AMLB-Z Series
16.8W
48V
350mA
Analogue, Digital, PWM
Through Hole
Adjustable
9V
36V
1-3 of 3 items
of 1 page(s)
Trade Account