Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 S
Order Code1212745
Product RangeBPW34; BPW34S; BPW34S(R18R)
Also Known AsQ65110A1209
Technical Datasheet
2,155 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | US$1.190 |
10+ | US$0.838 |
25+ | US$0.766 |
50+ | US$0.694 |
100+ | US$0.623 |
150+ | US$0.611 |
200+ | US$0.598 |
250+ | US$0.586 |
Price for:Each
Minimum: 5
Multiple: 5
US$5.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 S
Order Code1212745
Product RangeBPW34; BPW34S; BPW34S(R18R)
Also Known AsQ65110A1209
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity850nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeBPW34; BPW34S; BPW34S(R18R)
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BPW34S is a SMT silicon PIN Photodiode with high density package. It especially suitable for application from 400nm to 110nm wavelength and 60° of half angle.
- Suitable for Reflow Soldering
- 20ns Typical Short Switching Time
- DIL Plastic Package with High Packing Density
- 2.65 x 2.65mm² Radiant Sensitive Area
- 80µA Photocurrent
Applications
Industrial, Motor Drive & Control, Security
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
850nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
BPW34; BPW34S; BPW34S(R18R)
MSL
MSL 4 - 72 hours
Technical Docs (2)
Alternatives for BPW 34 S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000089
Product traceability