ex VAT

Hybrid Polymer Aluminium Electrolytic Capacitors:

394 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$0.766
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586259

RoHS

Date/Lot Code

Each
1+
US$1.265
50+
US$0.702
100+
US$0.637
250+
US$0.580
500+
US$0.523
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
-
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
4171941RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$3.377
10+
US$3.069
50+
US$2.747
100+
US$2.318
200+
US$2.278
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
4171904

RoHS

Date/Lot Code

Each
1+
US$3.846
10+
US$3.497
50+
US$3.136
100+
US$2.586
200+
US$2.533
Min: 1 / Mult: 1
15µF
± 20%
100V
Radial Leaded
-
0.06ohm
10000 hours @ 105°C
10mm
-
12.5mm
-55°C
105°C
WCAP-HTG5 Series
-
4171941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.377
10+
US$3.069
50+
US$2.747
100+
US$2.318
200+
US$2.278
Min: 1 / Mult: 1
330µF
± 20%
16V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
10.5mm
-55°C
105°C
WCAP-HSG5 Series
-
2095310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
50+
US$0.840
100+
US$0.761
250+
US$0.681
500+
US$0.600
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
6.3mm
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.050
10+
US$1.340
50+
US$1.244
100+
US$1.146
200+
US$1.114
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
-
0.028ohm
10000 hours @ 105°C
10mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.367
50+
US$0.736
100+
US$0.635
250+
US$0.600
500+
US$0.564
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
-
0.08ohm
10000 hours @ 105°C
6.3mm
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
3227567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.065
50+
US$0.575
100+
US$0.560
250+
US$0.544
500+
US$0.529
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
Radial Can - SMD
-
0.06ohm
10000 hours @ 105°C
6.3mm
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.662
10+
US$1.093
50+
US$0.871
100+
US$0.854
200+
US$0.836
Min: 1 / Mult: 1
68µF
± 20%
50V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
8mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.447
50+
US$0.858
100+
US$0.766
250+
US$0.717
500+
US$0.667
Min: 1 / Mult: 1
68µF
± 20%
35V
Radial Can - SMD
-
0.035ohm
10000 hours @ 105°C
6.3mm
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2095311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.621
10+
US$0.887
50+
US$0.842
100+
US$0.795
200+
US$0.779
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Can - SMD
-
0.027ohm
10000 hours @ 105°C
8mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.796
10+
US$1.316
50+
US$1.065
100+
US$0.953
200+
US$0.934
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2254478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.836
10+
US$1.353
50+
US$1.096
100+
US$0.980
200+
US$0.959
Min: 1 / Mult: 1
33µF
± 20%
80V
Radial Can - SMD
-
0.036ohm
10000 hours @ 105°C
10mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
50+
US$0.741
100+
US$0.670
250+
US$0.665
500+
US$0.549
Min: 1 / Mult: 1
10µF
± 20%
63V
Radial Can - SMD
-
0.12ohm
10000 hours @ 105°C
6.3mm
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.270
50+
US$0.691
100+
US$0.624
250+
US$0.622
500+
US$0.511
Min: 1 / Mult: 1
10µF
± 20%
50V
Radial Can - SMD
-
0.12ohm
10000 hours @ 105°C
5mm
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.367
50+
US$0.809
100+
US$0.724
250+
US$0.677
500+
US$0.630
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
-
0.08ohm
10000 hours @ 105°C
6.3mm
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2753126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$0.701
Min: 500 / Mult: 500
150µF
± 20%
35V
Radial Can - SMD
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2753119

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
US$0.517
Min: 900 / Mult: 900
100µF
± 20%
25V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
6.3mm
-
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2753128

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.469
Min: 1000 / Mult: 1000
47µF
± 20%
35V
Radial Can - SMD
Radial Can - SMD
0.06ohm
10000 hours @ 105°C
6.3mm
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.729
10+
US$1.209
50+
US$0.967
100+
US$0.890
200+
US$0.872
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Can - SMD
-
0.027ohm
10000 hours @ 105°C
8mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.883
50+
US$0.549
100+
US$0.468
250+
US$0.433
500+
US$0.377
Min: 1 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
-
0.1ohm
10000 hours @ 105°C
5mm
-
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.796
10+
US$1.182
50+
US$1.065
100+
US$0.953
200+
US$0.934
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
-
0.02ohm
10000 hours @ 105°C
10mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.943
10+
US$1.394
50+
US$1.158
100+
US$1.034
200+
US$1.014
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Can - SMD
-
0.03ohm
10000 hours @ 105°C
10mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2254477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.702
10+
US$1.249
50+
US$1.012
100+
US$0.903
200+
US$0.886
Min: 1 / Mult: 1
22µF
± 20%
80V
Radial Can - SMD
-
0.045ohm
10000 hours @ 105°C
8mm
-
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
1-25 of 394 items
of 16 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account