ex VAT

Leaded Aluminium Electrolytic Capacitors:

651 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4126975

RoHS

Each
5+
US$0.237
50+
US$0.161
250+
US$0.130
500+
US$0.120
1000+
US$0.107
More Pricing...
Min: 5 / Mult: 5
56µF
50V
± 20%
PC Pin
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11.2mm
FR Series
-
405mA
-40°C
105°C
AEC-Q200
4144483

RoHS

Date/Lot Code

Each
1+
US$10.814
5+
US$9.434
10+
US$8.053
20+
US$7.410
40+
US$7.182
More Pricing...
Min: 1 / Mult: 1
100µF
200V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
-
118 AHT Series
0.96ohm
610mA
-40°C
125°C
-
4071350

RoHS

Date/Lot Code

Each
10+
US$0.093
100+
US$0.078
500+
US$0.062
1000+
US$0.050
2000+
US$0.044
More Pricing...
Min: 10 / Mult: 10
47µF
16V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
7mm
ESS Series
-
75mA
-40°C
105°C
-
4141408

RoHS

Date/Lot Code

Each
1+
US$0.750
50+
US$0.504
100+
US$0.343
250+
US$0.316
500+
US$0.257
More Pricing...
Min: 1 / Mult: 1
120µF
35V
± 20%
PC Pin
2000 hours @ 125°C
Polar
Radial Leaded
3.5mm
8mm
-
-
11.5mm
B41866 Series
5.17ohm
297mA
-55°C
125°C
AEC-Q200
3919522

RoHS

Date/Lot Code

Each
1+
US$1.158
10+
US$0.614
25+
US$0.591
50+
US$0.565
100+
US$0.543
More Pricing...
Min: 1 / Mult: 1
1000µF
35V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
20mm
ESL Series
-
2.49A
-40°C
105°C
-
3919513

RoHS

Date/Lot Code

Each
5500+
US$0.044
Min: 5500 / Mult: 5500
100µF
25V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
11mm
ESK Series
-
160mA
-40°C
85°C
-
3919529

RoHS

Date/Lot Code

Each
1+
US$0.214
10+
US$0.094
25+
US$0.088
50+
US$0.084
100+
US$0.079
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
PC Pin
3000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
-
11mm
ESW Series
-
180mA
-40°C
105°C
-
2504484

RoHS

Date/Lot Code

Each
1+
US$4.998
10+
US$3.672
25+
US$3.404
50+
US$3.283
100+
US$3.136
More Pricing...
Min: 1 / Mult: 1
100µF
450V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
50mm
KXJ Series
-
855mA
-40°C
105°C
-
2504481

RoHS

Date/Lot Code

Each
250+
US$2.466
1000+
US$2.439
2500+
US$2.345
Min: 250 / Mult: 250
150µF
420V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
50mm
KXJ Series
-
1.06A
-40°C
105°C
-
2782188

RoHS

Date/Lot Code

Each
1+
US$3.002
10+
US$2.131
25+
US$2.050
50+
US$1.956
100+
US$1.621
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
35.5mm
UFW Series
-
2.09A
-40°C
85°C
-
3464442

RoHS

Date/Lot Code

Each
1+
US$0.407
10+
US$0.186
25+
US$0.168
50+
US$0.147
100+
US$0.129
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
PC Pin
-
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
UVZ Series
-
315mA
-55°C
105°C
-
3919514

RoHS

Date/Lot Code

Each
1+
US$1.018
10+
US$0.529
25+
US$0.497
50+
US$0.464
100+
US$0.431
More Pricing...
Min: 1 / Mult: 1
100µF
160V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
13mm
-
-
25mm
ESK Series
-
250mA
-25°C
85°C
-
3919518

RoHS

Each
1+
US$0.697
10+
US$0.323
25+
US$0.304
50+
US$0.287
100+
US$0.268
More Pricing...
Min: 1 / Mult: 1
470µF
50V
± 20%
PC Pin
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
ESK Series
-
610mA
-40°C
85°C
-
1818651

RoHS

Each (Cut from Ammo Pack)
1500+
US$0.579
Min: 1500 / Mult: 1500
220µF
35V
20%
PC Pin
5000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
UPW Series
0.17ohm
760mA
-55°C
105°C
0
2504480

RoHS

Date/Lot Code

Each
500+
US$2.131
1000+
US$2.023
2500+
US$1.903
Min: 500 / Mult: 500
120µF
420V
± 20%
PC Pin
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
50mm
KXJ Series
-
935mA
-40°C
105°C
-
3464414

RoHS

Date/Lot Code

Each
1+
US$4.208
10+
US$3.028
25+
US$2.854
50+
US$2.653
100+
US$2.332
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
UPW Series
-
3.8A
-55°C
105°C
-
3464415

RoHS

Date/Lot Code

Each
1+
US$3.658
10+
US$2.707
25+
US$2.600
50+
US$2.492
100+
US$2.064
More Pricing...
Min: 1 / Mult: 1
1000µF
100V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
40mm
UPW Series
-
1.52A
-55°C
105°C
-
3464407

RoHS

Date/Lot Code

Each
1+
US$1.434
10+
US$1.000
25+
US$0.911
50+
US$0.824
100+
US$0.737
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
20mm
UPW Series
-
1.77A
-55°C
105°C
-
3464412

RoHS

Date/Lot Code

Each
150+
US$1.528
1000+
US$1.447
Min: 150 / Mult: 150
3300µF
35V
± 20%
PC Pin
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
UPW Series
-
3.68A
-55°C
105°C
-
3464368

RoHS

Date/Lot Code

Each
1+
US$4.020
10+
US$2.894
25+
US$2.707
50+
US$2.506
100+
US$2.211
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35.5mm
UHE Series
-
3.68A
-40°C
105°C
-
3464457

RoHS

Date/Lot Code

Each
1+
US$1.836
10+
US$1.254
25+
US$1.147
50+
US$1.048
100+
US$0.945
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
UVZ Series
-
715mA
-55°C
105°C
-
3464373

RoHS

Date/Lot Code

Each
1+
US$0.600
10+
US$0.410
25+
US$0.367
50+
US$0.324
100+
US$0.281
More Pricing...
Min: 1 / Mult: 1
220µF
35V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
12.5mm
UHE Series
-
865mA
-40°C
105°C
-
3919508

RoHS

Date/Lot Code

Each
1+
US$0.643
10+
US$0.303
25+
US$0.292
50+
US$0.280
100+
US$0.269
More Pricing...
Min: 1 / Mult: 1
470µF
35V
± 20%
PC Pin
2000 hours @ 105°C
Polar
Radial Leaded
-
-
-
-
-
ESH Series
-
-
-40°C
105°C
-
3919525

RoHS

Each
1+
US$0.204
10+
US$0.088
25+
US$0.083
50+
US$0.080
100+
US$0.076
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
-
7mm
ESS Series
-
79mA
-40°C
105°C
-
3919530

RoHS

Date/Lot Code

Each
1+
US$0.386
10+
US$0.181
25+
US$0.174
50+
US$0.168
100+
US$0.159
More Pricing...
Min: 1 / Mult: 1
470µF
16V
± 20%
PC Pin
4000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
ESW Series
-
840mA
-40°C
105°C
-
1-25 of 651 items
of 27 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account