ex VAT

Leaded Aluminium Electrolytic Capacitors:

73 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9692827

RoHS

Each
1+
US$0.359
5+
US$0.281
10+
US$0.188
25+
US$0.166
50+
US$0.146
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
9693661

RoHS

Each
1+
US$0.149
5+
US$0.127
10+
US$0.107
25+
US$0.099
50+
US$0.092
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
9693785

RoHS

Each
1+
US$0.284
5+
US$0.222
10+
US$0.122
25+
US$0.111
50+
US$0.099
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
130mA
-40°C
85°C
-
9694110

RoHS

Each
1+
US$1.246
5+
US$1.002
10+
US$0.638
20+
US$0.599
40+
US$0.561
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
12.5mm
-
25mm
M-A Series
-
130mA
-40°C
85°C
-
9693572

RoHS

Each
1+
US$0.145
5+
US$0.124
10+
US$0.079
25+
US$0.073
50+
US$0.066
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
8767246

RoHS

Date/Lot Code

Each
1+
US$0.129
5+
US$0.100
10+
US$0.092
25+
US$0.082
50+
US$0.074
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
AM-X Series
-
130mA
-40°C
85°C
-
2805620

RoHS

Each
5+
US$0.647
50+
US$0.458
250+
US$0.391
500+
US$0.330
1000+
US$0.304
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
HD Series
-
130mA
-55°C
105°C
AEC-Q200
2920022

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.134
50+
US$0.082
250+
US$0.075
500+
US$0.061
1000+
US$0.055
Min: 5 / Mult: 5
47µF
16V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
3295981

RoHS

Each
5+
US$0.221
50+
US$0.125
250+
US$0.109
500+
US$0.083
1000+
US$0.075
More Pricing...
Min: 5 / Mult: 5
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
130mA
-40°C
85°C
-
1973477

RoHS

Each
1+
US$0.679
5+
US$0.539
10+
US$0.460
25+
US$0.441
50+
US$0.422
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
HD Series
-
130mA
-55°C
105°C
AEC-Q200
1848498

RoHS

Date/Lot Code

Each
1+
US$0.178
5+
US$0.139
10+
US$0.099
20+
US$0.088
40+
US$0.076
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
9451579

RoHS

Date/Lot Code

Each
1+
US$0.318
50+
US$0.158
100+
US$0.127
250+
US$0.113
500+
US$0.100
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
MCGPR Series
-
130mA
-40°C
85°C
-
2465813

RoHS

Date/Lot Code

Each
1+
US$0.240
50+
US$0.176
100+
US$0.154
250+
US$0.137
500+
US$0.119
More Pricing...
Min: 1 / Mult: 1
68µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-ATG5 Series
-
130mA
-40°C
105°C
-
2533765

RoHS

Date/Lot Code

Each
1+
US$0.259
50+
US$0.173
100+
US$0.149
250+
US$0.134
500+
US$0.120
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
WCAP-AT1H Series
-
130mA
-40°C
105°C
-
2805545

RoHS

Each
5+
US$0.143
50+
US$0.097
250+
US$0.085
500+
US$0.064
1000+
US$0.058
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
1848565

RoHS

Each
1+
US$0.846
5+
US$0.686
10+
US$0.399
25+
US$0.370
50+
US$0.340
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
-
20mm
NHG-A Series
-
130mA
-25°C
105°C
AEC-Q200
3132085

RoHS

Date/Lot Code

Each
5+
US$0.176
50+
US$0.143
250+
US$0.110
500+
US$0.097
1000+
US$0.088
More Pricing...
Min: 5 / Mult: 5
68µF
10V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-AT1H Series
-
130mA
-40°C
105°C
-
3289247

RoHS

Date/Lot Code

Each
1+
US$3.685
10+
US$2.224
50+
US$2.144
100+
US$2.064
200+
US$1.930
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Axial Leaded
0
Polar
Axial Leaded
-
7.7mm
12.7mm
-
138 AML Series
2.5ohm
130mA
-40°C
105°C
-
2800121

RoHS

Each
1+
US$0.096
50+
US$0.061
100+
US$0.055
250+
US$0.053
500+
US$0.051
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
2.5mm
6.3mm
-
11mm
SH Series
-
130mA
-40°C
105°C
-
2326003

RoHS

Each
1+
US$0.367
5+
US$0.308
10+
US$0.224
25+
US$0.209
50+
US$0.193
More Pricing...
Min: 1 / Mult: 1
100µF
10V
± 20%
Radial Leaded
2000 hours @ 85°C
Bi-Polar [Non-Polar]
Radial Leaded
2.5mm
6.3mm
-
11.2mm
SU Series
-
130mA
-40°C
85°C
-
1901991

RoHS

Each
1+
US$0.415
5+
US$0.350
10+
US$0.230
25+
US$0.209
50+
US$0.188
More Pricing...
Min: 1 / Mult: 1
330µF
6.3V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
2.5mm
8mm
-
5mm
KS Series
-
130mA
-40°C
85°C
-
2346536

RoHS

Date/Lot Code

Each
1+
US$0.509
50+
US$0.315
100+
US$0.285
250+
US$0.255
500+
US$0.225
More Pricing...
Min: 1 / Mult: 1
22µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
PK Series
-
130mA
-40°C
85°C
-
2917904

RoHS

Date/Lot Code

Each
5+
US$0.190
50+
US$0.125
250+
US$0.109
500+
US$0.094
1000+
US$0.087
More Pricing...
Min: 5 / Mult: 5
47µF
50V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
M-A Series
-
130mA
-40°C
85°C
-
3346392

RoHS

Date/Lot Code

Each
5+
US$0.285
50+
US$0.174
250+
US$0.154
500+
US$0.119
1000+
US$0.108
More Pricing...
Min: 5 / Mult: 5
100µF
25V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
NHG-A Series
-
130mA
-55°C
105°C
AEC-Q200
2917913

RoHS

Each
5+
US$0.142
50+
US$0.096
250+
US$0.085
500+
US$0.064
1000+
US$0.058
More Pricing...
Min: 5 / Mult: 5
47µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
5mm
-
11mm
M-A Series
-
130mA
-40°C
85°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account