ex VAT

Leaded Aluminium Electrolytic Capacitors:

7 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1855197

RoHS

Each
1+
US$1.501
5+
US$1.198
10+
US$0.714
20+
US$0.667
40+
US$0.663
More Pricing...
Min: 1 / Mult: 1
470µF
63V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
30mm
FC Series
-
2.09A
-55°C
105°C
AEC-Q200
2782188

RoHS

Date/Lot Code

Each
1+
US$3.002
10+
US$2.131
25+
US$2.050
50+
US$1.956
100+
US$1.621
More Pricing...
Min: 1 / Mult: 1
2200µF
50V
± 20%
PC Pin
1000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
UFW Series
-
2.09A
-40°C
85°C
-
2533626

RoHS

Date/Lot Code

Each
1+
US$4.757
5+
US$4.583
10+
US$4.409
25+
US$4.234
50+
US$4.060
More Pricing...
Min: 1 / Mult: 1
8200µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
WCAP-ATG5 Series
-
2.09A
-40°C
105°C
-
2346559

RoHS

Date/Lot Code

Each
1+
US$2.399
10+
US$1.461
50+
US$1.304
100+
US$1.146
200+
US$1.123
More Pricing...
Min: 1 / Mult: 1
15000µF
6.3V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
31.5mm
PX Series
-
2.09A
-55°C
105°C
-
2750235

RoHS

Date/Lot Code

Each
1+
US$1.688
10+
US$1.407
25+
US$1.244
50+
US$1.168
Min: 1 / Mult: 1
1200µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
31.5mm
B41888 Series
0.052ohm
2.09A
-55°C
105°C
AEC-Q200
2465782

RoHS

Date/Lot Code

Each
1+
US$4.167
10+
US$3.966
25+
US$3.752
50+
US$3.551
100+
US$3.095
More Pricing...
Min: 1 / Mult: 1
1500µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
35.5mm
WCAP-ATG8 Series
-
2.09A
-40°C
85°C
-
1834123

RoHS

Each
1+
US$0.614
10+
US$0.509
50+
US$0.417
Min: 1 / Mult: 1
4700µF
16V
± 20%
Radial Leaded
3000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
25mm
038 RSU Series
-
2.09A
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account