ex VAT

Leaded Aluminium Electrolytic Capacitors:

20 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1695300

RoHS

Date/Lot Code

Each
1+
US$4.248
50+
US$3.069
100+
US$2.358
250+
US$2.238
500+
US$2.117
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
6.5mm
18mm
-
118 AHT Series
24ohm
36mA
-40°C
125°C
-
2495104

RoHS

Each
5+
US$0.159
50+
US$0.130
250+
US$0.102
500+
US$0.088
1000+
US$0.080
More Pricing...
Min: 5 / Mult: 5
10µF
16V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
36mA
-55°C
105°C
-
9693190

RoHS

Each
1+
US$0.395
5+
US$0.336
10+
US$0.182
25+
US$0.170
50+
US$0.158
More Pricing...
Min: 1 / Mult: 1
3.3µF
200V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
2495116

RoHS

Date/Lot Code

Each
5+
US$0.145
50+
US$0.127
250+
US$0.098
500+
US$0.086
1000+
US$0.073
More Pricing...
Min: 5 / Mult: 5
2.2µF
50V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATLL Series
-
36mA
-55°C
105°C
-
3132011

RoHS

Date/Lot Code

Each
5+
US$0.116
50+
US$0.098
250+
US$0.081
500+
US$0.070
1000+
US$0.064
More Pricing...
Min: 5 / Mult: 5
6.8µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
WCAP-ATG5 Series
-
36mA
-40°C
105°C
-
2346627

RoHS

Each
5+
US$0.200
50+
US$0.147
250+
US$0.124
500+
US$0.114
1000+
US$0.105
More Pricing...
Min: 5 / Mult: 5
3.3µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11mm
PX Series
-
36mA
-40°C
105°C
-
2901339

RoHS

Each
5+
US$0.066
50+
US$0.048
250+
US$0.043
500+
US$0.040
1000+
US$0.036
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
-
2.5mm
5mm
-
11mm
SS Series
-
36mA
-40°C
85°C
-
4257003

RoHS

Date/Lot Code

Each
1+
US$0.390
10+
US$0.364
50+
US$0.306
200+
US$0.267
400+
US$0.243
More Pricing...
Min: 1 / Mult: 1
3.3µF
400V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
-
3.5mm
8mm
-
11.5mm
WCAP-ATG5 Series
-
36mA
-25°C
105°C
-
4138502

RoHS

Each
10+
US$0.168
100+
US$0.147
500+
US$0.115
1000+
US$0.103
2500+
US$0.092
More Pricing...
Min: 10 / Mult: 10
4.7µF
63V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
11mm
142 RHS Series
-
36mA
-40°C
105°C
-
4071345

RoHS

Date/Lot Code

Each
10+
US$0.098
100+
US$0.062
500+
US$0.049
1000+
US$0.044
2000+
US$0.039
More Pricing...
Min: 10 / Mult: 10
10µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
ESS Series
-
36mA
-40°C
105°C
-
3132061

RoHS

Date/Lot Code

Each
1+
US$0.348
Min: 1 / Mult: 1
3.3µF
100V
± 20%
Radial Leaded
1000 hours @ 125°C
Polar
-
2.5mm
6.3mm
-
11mm
WCAP-ATET Series
-
36mA
-40°C
125°C
-
1907146

RoHS

Date/Lot Code

Each
4000+
US$0.119
Min: 4000 / Mult: 4000
1µF
160V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
M-A Series
-
36mA
-25°C
85°C
AEC-Q200
2069083

RoHS

Date/Lot Code

Each
6000+
US$0.079
Min: 6000 / Mult: 6000
4.7µF
200V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11mm
ESK Series
-
36mA
-25°C
85°C
-
1848564

RoHS

Date/Lot Code

Each
4000+
US$0.128
Min: 4000 / Mult: 4000
3.3µF
160V
± 20%
Radial Leaded
0
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
3346499

RoHS

Date/Lot Code

Each
4000+
US$0.128
Min: 4000 / Mult: 4000
3.3µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
3346522

RoHS

Date/Lot Code

Each
4000+
US$0.116
Min: 4000 / Mult: 4000
3.3µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
3346498

RoHS

Date/Lot Code

Each
4000+
US$0.128
Min: 4000 / Mult: 4000
3.3µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
3346524

RoHS

Date/Lot Code

Each
4000+
US$0.116
Min: 4000 / Mult: 4000
3.3µF
200V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
11.2mm
NHG-A Series
-
36mA
-25°C
105°C
AEC-Q200
4071344

RoHS

Date/Lot Code

Each
40000+
US$0.036
Min: 40000 / Mult: 40000
10µF
35V
± 20%
PC Pin
1000 hours @ 105°C
Polar
Radial Leaded
2mm
5mm
-
7mm
ESS Series
-
36mA
-40°C
105°C
-
1822670

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
US$0.383
Min: 1 / Mult: 1
10µF
25V
20%
PC Pin
1000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
-
11mm
0
-
36mA
-55°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account