ex VAT

Leaded Aluminium Electrolytic Capacitors:

12 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
8813060

RoHS

Each
5+
US$0.486
50+
US$0.338
250+
US$0.265
500+
US$0.225
1000+
US$0.220
More Pricing...
Min: 5 / Mult: 5
100µF
63V
± 20%
Radial Leaded
0
Polar
Radial Leaded
5mm
10mm
-
12.5mm
UPS Series
-
390mA
-55°C
105°C
-
2533761

RoHS

Date/Lot Code

Each
1+
US$0.576
10+
US$0.561
50+
US$0.478
100+
US$0.417
200+
US$0.355
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
12.5mm
WCAP-AT1H Series
-
390mA
-40°C
105°C
-
1848500

RoHS

Each
1+
US$0.363
5+
US$0.306
10+
US$0.200
25+
US$0.178
50+
US$0.158
More Pricing...
Min: 1 / Mult: 1
330µF
25V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
M-A Series
-
390mA
-40°C
85°C
-
2342111

RoHS

Each
1+
US$1.608
50+
US$1.083
100+
US$1.000
250+
US$0.929
500+
US$0.886
More Pricing...
Min: 1 / Mult: 1
39µF
450V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
40mm
QXW Series
-
390mA
-25°C
105°C
-
3132086

RoHS

Each
1+
US$0.390
10+
US$0.386
50+
US$0.331
200+
US$0.267
400+
US$0.237
More Pricing...
Min: 1 / Mult: 1
330µF
10V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
WCAP-AT1H Series
-
390mA
-40°C
105°C
-
4061501

RoHS

Date/Lot Code

Each
1+
US$2.358
10+
US$2.305
25+
US$2.251
50+
US$2.198
100+
US$1.970
More Pricing...
Min: 1 / Mult: 1
10µF
450V
± 20%
PC Pin
10000 hours @ 105°C
Polar
Radial Leaded
5mm
13mm
-
20mm
WCAP-AT1H Series
-
390mA
-25°C
105°C
-
4061519

RoHS

Date/Lot Code

Each
1+
US$0.247
50+
US$0.155
100+
US$0.138
250+
US$0.120
500+
US$0.111
More Pricing...
Min: 1 / Mult: 1
220µF
10V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Can
2.5mm
6.3mm
-
11mm
WCAP-ATLI Series
-
390mA
-55°C
105°C
-
4144484

RoHS

Date/Lot Code

Each
1+
US$7.946
5+
US$6.325
10+
US$4.703
25+
US$4.569
50+
US$4.449
More Pricing...
Min: 1 / Mult: 1
47µF
200V
± 20%
PC Pin
8000 hours @ 125°C
Polar
Axial Leaded
-
18mm
30mm
-
118 AHT Series
1.48ohm
390mA
-55°C
125°C
-
2309059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.450
50+
US$0.240
100+
US$0.213
250+
US$0.190
500+
US$0.166
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Radial Leaded
0
Polar
Radial Leaded
3.5mm
8mm
-
11.5mm
UVZ Series
-
390mA
-55°C
105°C
-
2068857

RoHS

Date/Lot Code

Each
2000+
US$0.449
Min: 2000 / Mult: 2000
100µF
160V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
25mm
ESH Series
-
390mA
-25°C
105°C
-
2842034

RoHS

Date/Lot Code

Each
1+
US$0.440
10+
US$0.292
100+
US$0.243
500+
US$0.217
Min: 1 / Mult: 1
120µF
25V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
LXY Series
-
390mA
-55°C
105°C
AEC-Q200
2842038

RoHS

Each
1+
US$0.222
Min: 1 / Mult: 1
82µF
35V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
2.5mm
6.3mm
-
15mm
LXY Series
-
390mA
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account