0
0 ItemsUS$0.00
ex VAT
ex VAT

0.33F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

12 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2729163

RoHS

Date/Lot Code

Each
1+
US$137.457
5+
US$123.628
10+
US$109.800
Min: 1 / Mult: 1
0.33F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
90mm
194mm
31.8mm
0.005ohm
43.3A
-40°C
85°C
2750105

RoHS

Each
1+
US$77.894
10+
US$57.205
20+
US$53.600
Min: 1 / Mult: 1
0.33F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.0032ohm
25A
-40°C
85°C
3017792

RoHS

Date/Lot Code

Each
96+
US$89.927
Min: 96 / Mult: 96
0.33F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
90mm
194mm
31.8mm
0.005ohm
43.3A
-40°C
85°C
4665721

RoHS

Date/Lot Code

Each
7+
US$77.653
Min: 7 / Mult: 7
0.33F
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
21A
-40°C
105°C
4665698

RoHS

Date/Lot Code

Each
16+
US$33.701
Min: 16 / Mult: 16
0.33F
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
120mm
31.8mm
-
17A
-40°C
105°C
4665688

RoHS

Date/Lot Code

Each
16+
US$30.780
Min: 16 / Mult: 16
0.33F
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
120mm
31.8mm
-
15.2A
-40°C
105°C
4688735

RoHS

Date/Lot Code

Each
50+
US$33.071
Min: 50 / Mult: 50
0.33F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
64.3mm
105.7mm
28.5mm
0.0033ohm
21A
-40°C
85°C
4665709

RoHS

Date/Lot Code

Each
9+
US$64.266
Min: 9 / Mult: 9
0.33F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
150mm
31.8mm
-
20.2A
-40°C
105°C
4468924

RoHS

Date/Lot Code

Each
1+
US$90.544
3+
US$79.301
5+
US$71.516
10+
US$68.273
20+
US$66.102
More Pricing...
Min: 1 / Mult: 1
0.33F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.0032ohm
25A
-40°C
85°C
4688736

RoHS

Date/Lot Code

Each
32+
US$55.958
Min: 32 / Mult: 32
0.33F
25V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.0032ohm
25A
-40°C
85°C
1839336

RoHS

Each
1+
US$94.725
2+
US$90.557
3+
US$88.078
5+
US$86.859
10+
US$83.174
More Pricing...
Min: 1 / Mult: 1
0.33F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
143.2mm
31.7mm
0.003ohm
24A
-40°C
105°C
1839350

RoHS

Each
32+
US$76.755
Min: 32 / Mult: 32
0.33F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
76.9mm
143.2mm
31.7mm
0.003ohm
24A
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account