ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6,624 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3521936

RoHS

Each
1+
US$18.586
36+
US$13.212
72+
US$12.663
108+
US$12.100
252+
US$11.336
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
50mm
-
0.052ohm
9.25A
-40°C
105°C
-
3521927

RoHS

Each
1+
US$25.741
36+
US$18.304
72+
US$16.763
108+
US$14.445
252+
US$14.150
More Pricing...
Min: 1 / Mult: 1
1300µF
400V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
80mm
-
0.101ohm
11.34A
-40°C
105°C
-
3521903

RoHS

Each
1+
US$11.068
10+
US$8.536
50+
US$7.785
100+
US$6.633
500+
US$5.695
More Pricing...
Min: 1 / Mult: 1
330µF
450V
-
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
35mm
-
0.427ohm
4.64A
-40°C
85°C
-
2102690

RoHS

Date/Lot Code

Each
1+
US$24.549
3+
US$21.775
5+
US$19.283
10+
US$17.742
20+
US$15.933
More Pricing...
Min: 1 / Mult: 1
330µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
40mm
10mm
0.3ohm
1.49A
-25°C
105°C
-
2476259

RoHS

Date/Lot Code

Each
1+
US$8.228
10+
US$6.995
50+
US$5.789
200+
US$4.516
600+
US$4.234
More Pricing...
Min: 1 / Mult: 1
270µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
45mm
10mm
0.266ohm
1.15A
-25°C
105°C
-
2476318

RoHS

Date/Lot Code

Each
1+
US$6.244
10+
US$5.306
50+
US$4.382
100+
US$3.739
500+
US$3.203
More Pricing...
Min: 1 / Mult: 1
270µF
200V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
0.51ohm
2.1A
-40°C
105°C
-
2950318

RoHS

Date/Lot Code

Each
1+
US$30.726
30+
US$21.842
60+
US$20.006
120+
US$17.246
270+
US$16.897
More Pricing...
Min: 1 / Mult: 1
2700µF
400V
-
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC70 Series
45mm
105mm
-
0.055ohm
15.09A
-40°C
85°C
-
2950845

RoHS

Each
1+
US$8.911
10+
US$7.584
50+
US$6.271
160+
US$5.333
640+
US$4.583
More Pricing...
Min: 1 / Mult: 1
330µF
350V
-
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALC80 Series
30mm
40mm
10mm
0.411ohm
5.21A
-40°C
105°C
-
3521948

RoHS

Each
1+
US$17.849
36+
US$12.690
72+
US$11.698
108+
US$10.693
252+
US$10.023
More Pricing...
Min: 1 / Mult: 1
82000µF
25V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.02ohm
13.05A
-40°C
105°C
-
3289268

RoHS

Date/Lot Code

Each
1+
US$11.966
5+
US$9.259
10+
US$8.402
20+
US$7.544
40+
US$6.767
More Pricing...
Min: 1 / Mult: 1
10000µF
16V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.044ohm
4.06A
-40°C
105°C
-
2476329

RoHS

Date/Lot Code

Each
1+
US$7.906
10+
US$6.713
50+
US$5.548
100+
US$4.730
500+
US$4.074
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.42ohm
3A
-40°C
105°C
-
2821824

RoHS

Each
1+
US$25.098
36+
US$17.835
72+
US$16.348
108+
US$14.097
252+
US$13.815
More Pricing...
Min: 1 / Mult: 1
1000µF
400V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
80mm
-
-
8.82A
-40°C
85°C
-
3521947

RoHS

Date/Lot Code

Each
1+
US$24.442
36+
US$17.380
72+
US$15.919
108+
US$13.722
252+
US$13.454
More Pricing...
Min: 1 / Mult: 1
750µF
450V
-
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
60mm
-
0.181ohm
9.23A
-40°C
105°C
-
2478077

RoHS

Each
1+
US$11.095
5+
US$8.871
10+
US$6.633
20+
US$6.097
40+
US$5.909
More Pricing...
Min: 1 / Mult: 1
100µF
500V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
22mm
35mm
10mm
1.339ohm
1.07A
-25°C
85°C
-
2469120

RoHS

Each
1+
US$13.896
10+
US$10.720
50+
US$9.058
160+
US$7.625
Min: 1 / Mult: 1
180µF
550V
-
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC10 Series
30mm
50mm
10mm
1.914ohm
2.47A
-40°C
85°C
-
3521920

RoHS

Each
1+
US$31.343
5+
US$28.448
Min: 1 / Mult: 1
9100µF
200V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
50mm
105mm
-
0.029ohm
16.89A
-40°C
85°C
-
3649190

RoHS

Date/Lot Code

Each
1+
US$9.018
5+
US$7.718
10+
US$6.687
Min: 1 / Mult: 1
270µF
500V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
-
3521931

RoHS

Date/Lot Code

Each
1+
US$8.844
10+
US$6.821
50+
US$6.204
Min: 1 / Mult: 1
240µF
450V
-
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
35mm
-
0.541ohm
5.09A
-40°C
105°C
-
3858664

RoHS

Date/Lot Code

Each
1+
US$15.624
5+
US$12.100
10+
US$10.720
20+
US$9.862
40+
US$8.857
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
156 PUM-SI Series
30mm
40mm
10mm
0.123ohm
3.32A
-40°C
85°C
-
1165660

RoHS

Date/Lot Code

Each
1+
US$28.810
3+
US$25.554
5+
US$22.633
10+
US$20.824
20+
US$18.693
More Pricing...
Min: 1 / Mult: 1
2200µF
200V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
60mm
10mm
0.26ohm
3.68A
-25°C
85°C
-
2342183

RoHS

Each
1+
US$46.203
3+
US$36.301
5+
US$33.138
10+
US$29.976
20+
US$26.880
More Pricing...
Min: 1 / Mult: 1
1500µF
350V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
35mm
80mm
-
0.071ohm
6A
-40°C
85°C
-
3521915

RoHS

Date/Lot Code

Each
1+
US$25.594
36+
US$18.197
72+
US$16.670
108+
US$14.378
252+
US$14.097
More Pricing...
Min: 1 / Mult: 1
1600µF
400V
-
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF70 Series
40mm
80mm
-
0.092ohm
10.65A
-40°C
85°C
-
2476284

RoHS

Date/Lot Code

Each
1+
US$5.507
10+
US$4.677
50+
US$4.248
400+
US$3.015
800+
US$2.841
More Pricing...
Min: 1 / Mult: 1
68µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
30mm
10mm
0.937ohm
500mA
-25°C
105°C
-
2750301

RoHS

Each
1+
US$4.449
5+
US$3.819
10+
US$3.256
25+
US$3.082
50+
US$2.814
More Pricing...
Min: 1 / Mult: 1
390µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
-
2847140

RoHS

Each
1+
US$14.057
3+
US$13.802
5+
US$13.547
10+
US$13.293
20+
US$13.025
More Pricing...
Min: 1 / Mult: 1
390µF
500V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
55mm
10mm
0.13ohm
2.42A
-40°C
105°C
-
26-50 of 6624 items
of 265 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account