ex VAT

270µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

204 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2476330

RoHS

Date/Lot Code

Each
1+
US$7.866
10+
US$6.700
50+
US$5.534
100+
US$4.717
500+
US$4.047
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
37mm
10mm
0.41ohm
3.1A
-40°C
105°C
-
2610786

RoHS

Each
1+
US$4.422
10+
US$2.787
50+
US$2.037
100+
US$1.635
200+
US$1.461
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
2476318

RoHS

Date/Lot Code

Each
1+
US$6.244
10+
US$5.306
50+
US$4.382
100+
US$3.739
500+
US$3.203
More Pricing...
Min: 1 / Mult: 1
270µF
200V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
23mm
32mm
10mm
0.51ohm
2.1A
-40°C
105°C
-
2476329

RoHS

Date/Lot Code

Each
1+
US$7.906
10+
US$6.713
50+
US$5.548
100+
US$4.730
500+
US$4.074
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
26mm
47mm
10mm
0.42ohm
3A
-40°C
105°C
-
2610787

RoHS

Each
1+
US$4.851
10+
US$3.055
50+
US$2.224
100+
US$1.943
200+
US$1.755
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
50mm
10mm
1.23ohm
1.29A
-25°C
105°C
-
2901372

RoHS

Date/Lot Code

Each
1+
US$10.345
10+
US$7.692
50+
US$7.249
160+
US$6.807
640+
US$6.445
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
7000 hours @ 105°C
Polar
ALA8D Series
30mm
35mm
10mm
0.5582ohm
4.6A
-40°C
105°C
AEC-Q200
2434881

RoHS

Date/Lot Code

Each
1+
US$7.960
5+
US$6.231
10+
US$4.502
20+
US$4.368
40+
US$4.248
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
30mm
10mm
0.34ohm
1.28A
-40°C
105°C
-
2750333

RoHS

Each
1+
US$3.256
5+
US$2.519
10+
US$1.769
25+
US$1.715
50+
US$1.662
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
22mm
25mm
10mm
0.1ohm
1.41A
-40°C
85°C
-
2610796

RoHS

Each
1+
US$6.432
10+
US$4.047
50+
US$2.948
100+
US$2.586
200+
US$2.318
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.46A
-25°C
105°C
-
2950829

RoHS

Date/Lot Code

Each
1+
US$12.569
10+
US$8.924
72+
US$7.263
144+
US$6.687
504+
US$6.660
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
9000 hours @ 105°C
Polar
ALC80 Series
40mm
30mm
10mm
0.496ohm
4.99A
-40°C
105°C
-
2466004

RoHS

Date/Lot Code

Each
1+
US$9.541
3+
US$9.286
5+
US$9.032
10+
US$8.790
20+
US$8.536
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
WCAP-AIG8 Series
35mm
37mm
10mm
-
2A
-25°C
85°C
-
2476259

RoHS

Date/Lot Code

Each
1+
US$8.228
10+
US$6.995
50+
US$5.789
200+
US$4.904
600+
US$4.596
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
45mm
10mm
0.266ohm
1.15A
-25°C
105°C
-
3649154

RoHS

Date/Lot Code

Each
1+
US$9.179
5+
US$7.316
10+
US$5.454
25+
US$5.306
50+
US$5.146
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
25mm
40mm
10mm
0.32ohm
2.05A
-25°C
105°C
-
1903256

RoHS

Date/Lot Code

Each
1+
US$5.789
10+
US$3.631
50+
US$2.653
100+
US$2.318
200+
US$2.090
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
32mm
10mm
-
800mA
-25°C
105°C
-
2466109

RoHS

Date/Lot Code

Each
1+
US$10.291
3+
US$9.152
5+
US$8.228
10+
US$7.477
20+
US$7.089
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
WCAP-AIL5 Series
35mm
32mm
10mm
-
1.38A
-25°C
105°C
-
3649190

RoHS

Date/Lot Code

Each
1+
US$9.219
5+
US$7.638
10+
US$6.030
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
35mm
40mm
10mm
0.3ohm
1.52A
-25°C
105°C
-
2333457

RoHS

Each
1+
US$7.986
3+
US$7.410
5+
US$6.727
10+
US$5.896
20+
US$5.695
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
35mm
35mm
10mm
1.229ohm
1.88A
-25°C
105°C
-
4155189

RoHS

Date/Lot Code

Each
1+
US$8.576
5+
US$6.754
10+
US$4.931
20+
US$4.918
40+
US$4.904
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
30mm
30mm
10mm
0.39ohm
1.54A
-40°C
105°C
AEC-Q200
4631439

RoHS

Date/Lot Code

Each
1+
US$9.139
5+
US$8.268
10+
US$5.373
25+
US$5.266
50+
US$5.146
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KVB Series
35mm
25mm
10mm
-
1.24A
-40°C
105°C
AEC-Q200
4630137

RoHS

Date/Lot Code

Each
1+
US$6.432
5+
US$5.521
10+
US$4.610
25+
US$4.462
50+
US$4.315
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMQ Series
30mm
40mm
10mm
-
1.19A
-25°C
105°C
-
4469131

RoHS

Date/Lot Code

Each
1+
US$4.368
10+
US$3.645
50+
US$2.881
100+
US$2.774
200+
US$2.667
More Pricing...
Min: 1 / Mult: 1
270µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
22mm
25mm
10mm
0.31ohm
1.41A
-40°C
85°C
-
4420312

RoHS

Date/Lot Code

Each
1+
US$12.073
10+
US$7.290
50+
US$6.941
100+
US$6.593
500+
US$5.990
More Pricing...
Min: 1 / Mult: 1
270µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
45mm
10mm
0.766ohm
4.6A
-40°C
105°C
AEC-Q200
4539897

RoHS

Date/Lot Code

Each
1+
US$10.640
10+
US$7.960
50+
US$7.142
160+
US$6.311
640+
US$6.271
More Pricing...
Min: 1 / Mult: 1
270µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALO8A Series
30mm
30mm
10mm
0.632ohm
4.2A
-40°C
105°C
AEC-Q200
4630167

RoHS

Date/Lot Code

Each
1+
US$3.966
5+
US$3.631
10+
US$3.377
25+
US$3.069
50+
US$3.002
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KMR Series
22mm
40mm
10mm
-
1.24A
-25°C
105°C
-
4630115

RoHS

Date/Lot Code

Each
1+
US$6.673
5+
US$5.869
10+
US$3.980
25+
US$3.846
50+
US$3.712
More Pricing...
Min: 1 / Mult: 1
270µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KMS Series
30mm
25mm
10mm
-
1.29A
-40°C
105°C
-
1-25 of 204 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account