ex VAT

4700µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

268 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903249

RoHS

Each
1+
US$11.738
5+
US$8.335
10+
US$7.383
20+
US$5.601
40+
US$4.904
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
35mm
52mm
10mm
-
4.53A
-40°C
105°C
3289274

RoHS

Date/Lot Code

Each
1+
US$13.614
5+
US$10.532
10+
US$9.554
20+
US$8.576
40+
US$7.705
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
158 PUL-SI Series
30mm
30mm
10mm
0.074ohm
3.95A
-40°C
105°C
9348182

RoHS

Date/Lot Code

Each
1+
US$10.104
10+
US$8.254
50+
US$7.290
180+
US$6.151
540+
US$5.842
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
ALP22 Series
25mm
57mm
12.5mm
0.057ohm
-
-40°C
85°C
2750134

RoHS

Date/Lot Code

Each
1+
US$8.965
5+
US$8.469
10+
US$7.986
20+
US$7.491
40+
US$7.008
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
35mm
35mm
10mm
0.042ohm
2.7A
-40°C
105°C
2333495

RoHS

Each
1+
US$3.042
5+
US$2.975
10+
US$1.662
20+
US$1.595
40+
US$1.541
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
22mm
40mm
10mm
0.099ohm
3.78A
-40°C
85°C
4062637

RoHS

Date/Lot Code

Each
1+
US$123.776
10+
US$88.909
20+
US$87.127
Min: 1 / Mult: 1
4700µF
350V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
65mm
105mm
28.5mm
0.02ohm
14.2A
-40°C
85°C
2724549

RoHS

Each
1+
US$75.348
10+
US$56.736
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.029ohm
13.8A
-40°C
85°C
8820970

RoHS

Date/Lot Code

Each
1+
US$59.268
10+
US$42.987
20+
US$42.130
Min: 1 / Mult: 1
4700µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.037ohm
12.5A
-40°C
85°C
2724550

RoHS

Each
1+
US$66.330
Min: 1 / Mult: 1
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
65mm
105mm
28.5mm
0.029ohm
13.8A
-40°C
85°C
1165298

RoHS

Date/Lot Code

Each
1+
US$16.013
3+
US$14.834
5+
US$13.655
10+
US$12.475
20+
US$12.221
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
35mm
40mm
10mm
0.06ohm
4.45A
-40°C
105°C
1165293

RoHS

Date/Lot Code

Each
1+
US$10.975
5+
US$9.246
10+
US$7.544
20+
US$7.531
40+
US$7.517
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
30mm
30mm
10mm
0.059ohm
3.61A
-40°C
105°C
8813272

RoHS

Each
1+
US$5.467
5+
US$5.387
10+
US$3.028
25+
US$2.881
50+
US$2.787
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
30mm
30mm
10mm
-
3.54A
-40°C
85°C
1165571

RoHS

Date/Lot Code

Each
1+
US$13.614
5+
US$10.532
10+
US$9.943
20+
US$9.340
40+
US$8.375
More Pricing...
Min: 1 / Mult: 1
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
1165578

RoHS

Date/Lot Code

Each
1+
US$12.717
5+
US$10.211
10+
US$7.705
20+
US$7.544
40+
US$7.397
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.082ohm
2.78A
-40°C
85°C
9452893

RoHS

Date/Lot Code

Each
1+
US$4.770
5+
US$3.377
10+
US$3.002
25+
US$2.667
50+
US$2.198
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
30mm
25mm
10mm
-
3A
-40°C
85°C
8813345

RoHS

Each
1+
US$8.415
5+
US$7.330
10+
US$6.244
25+
US$5.802
50+
US$5.347
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
40mm
10mm
-
5.23A
-40°C
85°C
2476278

RoHS

Date/Lot Code

Each
1+
US$4.878
10+
US$2.734
50+
US$2.546
200+
US$2.358
600+
US$2.131
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
30mm
10mm
-
2.45A
-40°C
105°C
2474582

RoHS

Date/Lot Code

Each
1+
US$7.678
5+
US$6.017
10+
US$4.355
20+
US$4.275
40+
US$4.181
More Pricing...
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.042ohm
2.18A
-40°C
105°C
2476279

RoHS

Each
1+
US$5.789
10+
US$3.296
50+
US$3.095
200+
US$2.894
600+
US$2.640
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
50mm
10mm
-
2.85A
-40°C
105°C
2835134

RoHS

Each
1+
US$23.182
10+
US$17.701
50+
US$15.531
100+
US$14.740
250+
US$14.633
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
2950236

RoHS

Each
1+
US$10.814
10+
US$6.459
50+
US$6.151
160+
US$5.829
640+
US$5.816
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
30mm
10mm
0.081ohm
6.15A
-40°C
85°C
776890

RoHS

Date/Lot Code

Each
1+
US$93.974
5+
US$88.494
12+
US$83.013
60+
US$77.318
108+
US$75.777
Min: 1 / Mult: 1
4700µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS30 Series
77mm
146mm
31.7mm
0.033ohm
26A
-40°C
85°C
9452923

RoHS

Each
1+
US$6.754
5+
US$4.797
10+
US$4.248
25+
US$3.002
50+
US$2.693
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
26mm
40mm
10mm
-
3.11A
-40°C
85°C
8813280

RoHS

Each
1+
US$6.579
10+
US$4.114
25+
US$3.886
50+
US$3.779
100+
US$3.672
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
50mm
10mm
-
4.28A
-40°C
85°C
8820899

RoHS

Each
1+
US$43.416
3+
US$38.458
5+
US$36.488
10+
US$34.505
20+
US$30.941
More Pricing...
Min: 1 / Mult: 1
4700µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
80mm
12.8mm
0.032ohm
7.3A
-40°C
85°C
1-25 of 268 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account