ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649128

RoHS

Date/Lot Code

Each
1+
US$16.737
5+
US$14.593
10+
US$12.435
20+
US$11.444
40+
US$10.760
More Pricing...
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.53ohm
1.95A
-25°C
85°C
-
3414860

RoHS

Date/Lot Code

Each
1+
US$7.558
5+
US$6.445
10+
US$5.333
20+
US$5.239
40+
US$5.146
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
22mm
35mm
10mm
0.53ohm
1.11A
-40°C
105°C
-
4469032

RoHS

Each
1+
US$5.253
5+
US$4.382
10+
US$3.511
25+
US$3.404
50+
US$3.203
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
30mm
25mm
10mm
0.53ohm
1.36A
-40°C
85°C
-
3649125

RoHS

Date/Lot Code

Each
1+
US$17.366
5+
US$14.030
10+
US$10.680
20+
US$10.465
40+
US$10.251
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
55mm
10mm
0.53ohm
1.93A
-25°C
85°C
-
3523856

RoHS

Each
1+
US$4.677
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
40mm
10mm
0.53ohm
900mA
-40°C
105°C
-
4469030

RoHS

Date/Lot Code

Each
1+
US$14.472
5+
US$12.073
10+
US$9.688
25+
US$9.380
50+
US$8.804
More Pricing...
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.53ohm
1.95A
-40°C
85°C
-
4753427

RoHS

Date/Lot Code

Each
640+
US$5.842
Min: 640 / Mult: 640
230µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
22mm
35mm
-
0.53ohm
1.24A
-40°C
105°C
-
4469020

RoHS

Date/Lot Code

Each
1+
US$14.472
5+
US$12.073
10+
US$9.688
25+
US$9.380
50+
US$8.804
More Pricing...
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
30mm
55mm
10mm
0.53ohm
1.93A
-40°C
85°C
-
4468987

RoHS

Date/Lot Code

Each
1+
US$5.400
10+
US$4.502
50+
US$3.618
100+
US$3.497
200+
US$3.283
More Pricing...
Min: 1 / Mult: 1
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
22mm
40mm
10mm
0.53ohm
900mA
-40°C
105°C
-
4378252

RoHS

Date/Lot Code

Each
300+
US$4.449
Min: 300 / Mult: 300
270µF
420V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
35mm
30mm
10mm
0.53ohm
-
-25°C
105°C
-
4753428

RoHS

Date/Lot Code

Each
640+
US$5.842
Min: 640 / Mult: 640
230µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
22mm
35mm
10mm
0.53ohm
1.24A
-40°C
105°C
-
4378215

RoHS

Date/Lot Code

Each
1200+
US$1.903
Min: 1200 / Mult: 1200
330µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
25mm
30mm
10mm
0.53ohm
-
-25°C
105°C
-
4378218

RoHS

Date/Lot Code

Each
300+
US$2.894
Min: 300 / Mult: 300
390µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
30mm
25mm
10mm
0.53ohm
-
-25°C
105°C
-
4378251

RoHS

Date/Lot Code

Each
200+
US$4.368
Min: 200 / Mult: 200
270µF
420V
± 20%
Snap-In
5000 hours @ 105°C
Polar
SNA Series
30mm
35mm
10mm
0.53ohm
-
-25°C
105°C
-
4753426

RoHS

Date/Lot Code

Each
640+
US$5.842
Min: 640 / Mult: 640
230µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
22mm
35mm
10mm
0.53ohm
1.24A
-40°C
105°C
-
4469040

RoHS

Date/Lot Code

Each
1+
US$10.841
5+
US$9.045
10+
US$7.249
20+
US$7.022
40+
US$6.593
More Pricing...
Min: 1 / Mult: 1
220µF
550V
± 20%
Snap-In
3000 hours @ 85°C
Polar
B43544 Series
30mm
55mm
10mm
0.53ohm
1.54A
-40°C
105°C
-
4688833

RoHS

Date/Lot Code

Each
460+
US$3.765
Min: 460 / Mult: 460
150µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43509 Series
25mm
30mm
10mm
0.53ohm
0.88A
-40°C
105°C
-
4688923

RoHS

Date/Lot Code

Each
240+
US$9.568
Min: 240 / Mult: 240
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.53ohm
1.95A
-40°C
85°C
-
4688768

RoHS

Date/Lot Code

Each
640+
US$3.457
Min: 640 / Mult: 640
120µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43268 Series
22mm
30mm
10mm
0.53ohm
770mA
-40°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account