ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

690 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage(AC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2610786

RoHS

Each
1+
US$4.422
10+
US$2.787
50+
US$2.037
100+
US$1.635
200+
US$1.461
More Pricing...
Min: 1 / Mult: 1
270µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
40mm
10mm
-
1.29A
-25°C
105°C
-
2466125

RoHS

Date/Lot Code

Each
1+
US$6.392
5+
US$6.218
10+
US$6.057
20+
US$5.883
40+
US$5.762
Min: 1 / Mult: 1
120µF
450V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
WCAP-AI3H Series
25mm
31mm
10mm
-
800mA
-25°C
105°C
-
2610795

RoHS

Each
1+
US$4.596
10+
US$2.894
50+
US$2.104
100+
US$1.702
200+
US$1.528
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
45mm
10mm
-
1.24A
-25°C
105°C
-
9348182

RoHS

Date/Lot Code

Each
1+
US$10.104
10+
US$8.254
50+
US$7.290
180+
US$6.151
540+
US$5.842
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
ALP22 Series
25mm
57mm
12.5mm
0.057ohm
-
-40°C
85°C
-
2750301

RoHS

Each
1+
US$4.449
5+
US$3.819
10+
US$3.256
25+
US$3.082
50+
US$2.814
More Pricing...
Min: 1 / Mult: 1
390µF
250V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
-
2283917

RoHS

Date/Lot Code

Each
1+
US$5.923
5+
US$5.119
10+
US$4.315
25+
US$4.181
50+
US$3.511
Min: 1 / Mult: 1
6800µF
35V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.035ohm
2.3A
-40°C
105°C
-
2750126

RoHS

Date/Lot Code

Each
1+
US$5.976
5+
US$5.119
10+
US$4.435
25+
US$4.208
50+
US$3.886
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
40mm
10mm
0.03ohm
2.5A
-40°C
105°C
-
2750339

RoHS

Date/Lot Code

Each
1+
US$5.146
5+
US$4.543
10+
US$3.940
25+
US$3.819
50+
US$3.122
More Pricing...
Min: 1 / Mult: 1
100µF
450V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
25mm
25mm
10mm
0.26ohm
670mA
-40°C
105°C
-
2333456

RoHS

Each
1+
US$5.749
5+
US$5.280
10+
US$4.650
20+
US$4.033
40+
US$3.779
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
25mm
30mm
10mm
2.212ohm
1.22A
-25°C
105°C
-
2361813

RoHS

Each
1+
US$6.151
5+
US$5.655
10+
US$4.114
20+
US$3.993
40+
US$3.752
More Pricing...
Min: 1 / Mult: 1
220µF
450V
-
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
25mm
40mm
10mm
1.206ohm
2.34A
-25°C
85°C
-
3523884

RoHS

Date/Lot Code

Each
1+
US$3.618
5+
US$3.095
10+
US$2.680
25+
US$2.546
50+
US$2.345
More Pricing...
Min: 1 / Mult: 1
680µF
200V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.16ohm
2.39A
-40°C
85°C
-
3523873

RoHS

Date/Lot Code

Each
1+
US$5.816
5+
US$4.971
10+
US$4.301
25+
US$4.087
50+
US$3.765
Min: 1 / Mult: 1
1200µF
200V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
55mm
-
0.09ohm
3.71A
-40°C
85°C
-
2750281

RoHS

Each
1+
US$7.357
5+
US$6.325
10+
US$5.293
25+
US$5.025
50+
US$4.208
More Pricing...
Min: 1 / Mult: 1
100µF
550V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
35mm
10mm
0.32ohm
940mA
-40°C
85°C
-
3523872

RoHS

Date/Lot Code

Each
1+
US$4.958
5+
US$4.248
10+
US$3.672
25+
US$3.484
50+
US$3.216
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43545 Series
25mm
35mm
10mm
0.33ohm
1.18A
-40°C
105°C
-
3523886

RoHS

Date/Lot Code

Each
1+
US$4.060
5+
US$3.484
10+
US$3.015
25+
US$2.868
50+
US$2.640
More Pricing...
Min: 1 / Mult: 1
180µF
400V
-
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
35mm
10mm
0.43ohm
1.36A
-40°C
85°C
-
3525330

RoHS

Each
1+
US$9.809
5+
US$8.402
10+
US$7.263
25+
US$6.901
50+
US$6.365
More Pricing...
Min: 1 / Mult: 1
470µF
400V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
50mm
10mm
0.21ohm
1.82A
-40°C
105°C
-
2750127

RoHS

Date/Lot Code

Each
1+
US$4.931
5+
US$4.301
10+
US$3.658
25+
US$3.511
50+
US$2.948
More Pricing...
Min: 1 / Mult: 1
6800µF
25V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
25mm
30mm
10mm
0.041ohm
1.9A
-40°C
105°C
-
1281828

RoHS

Date/Lot Code

Each
1+
US$5.373
5+
US$4.958
10+
US$2.975
25+
US$2.841
50+
US$2.720
More Pricing...
Min: 1 / Mult: 1
470µF
200V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
30mm
10mm
-
1.54A
-25°C
105°C
-
1281829

RoHS

Each
1+
US$5.775
5+
US$5.306
10+
US$4.221
25+
US$4.181
50+
US$3.792
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 105°C
Polar
VXG Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
1165363

RoHS

Each
1+
US$15.142
5+
US$11.725
10+
US$10.385
20+
US$9.849
40+
US$9.313
More Pricing...
Min: 1 / Mult: 1
150µF
400V
-
± 20%
Snap-In
15000 hours @ 85°C
Polar
198 PHR-SI Series
25mm
35mm
10mm
1.592ohm
1.33A
-25°C
85°C
-
1165670

RoHS

Date/Lot Code

Each
1+
US$14.579
5+
US$11.283
10+
US$9.996
20+
US$9.487
40+
US$8.965
More Pricing...
Min: 1 / Mult: 1
220µF
400V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.52ohm
1.54A
-25°C
85°C
-
1903219

RoHS

Date/Lot Code

Each
1+
US$8.415
5+
US$5.976
10+
US$5.280
25+
US$4.355
50+
US$3.819
More Pricing...
Min: 1 / Mult: 1
8200µF
50V
-
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
25mm
50mm
10mm
-
3A
-40°C
105°C
-
1165573

RoHS

Date/Lot Code

Each
1+
US$15.825
5+
US$12.261
10+
US$10.854
20+
US$10.305
40+
US$9.742
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
85°C
-
1165657

RoHS

Date/Lot Code

Each
1+
US$13.628
5+
US$10.559
10+
US$9.956
20+
US$9.353
40+
US$8.388
More Pricing...
Min: 1 / Mult: 1
680µF
200V
-
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
25mm
40mm
10mm
0.17ohm
2.18A
-25°C
85°C
-
1165578

RoHS

Date/Lot Code

Each
1+
US$12.717
5+
US$10.211
10+
US$7.705
20+
US$7.544
40+
US$7.397
More Pricing...
Min: 1 / Mult: 1
4700µF
40V
-
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.082ohm
2.78A
-40°C
85°C
-
1-25 of 690 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account