ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649128

RoHS

Date/Lot Code

Each
1+
US$16.737
5+
US$14.593
10+
US$12.435
20+
US$11.444
40+
US$10.760
More Pricing...
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.53ohm
1.95A
-25°C
85°C
-
4061398

RoHS

Date/Lot Code

Each
1+
US$3.685
5+
US$3.363
10+
US$3.002
20+
US$2.814
40+
US$2.640
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
WCAP-AIE8 Series
25mm
25mm
10mm
-
1.95A
-25°C
85°C
-
4628420

RoHS

Each
1+
US$9.795
5+
US$8.254
10+
US$7.625
25+
US$7.075
50+
US$6.754
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LLG Series
30mm
35mm
10mm
-
1.95A
-25°C
85°C
-
4630126

RoHS

Date/Lot Code

Each
1+
US$15.946
5+
US$14.258
10+
US$12.556
25+
US$12.234
50+
US$11.913
More Pricing...
Min: 1 / Mult: 1
470µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LHS Series
35mm
50mm
10mm
-
1.95A
-40°C
105°C
-
2750329

RoHS

Date/Lot Code

Each
1+
US$8.710
5+
US$7.263
10+
US$5.829
20+
US$5.641
40+
US$5.306
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
35mm
10mm
0.1ohm
1.95A
-40°C
85°C
-
4753572

RoHS

Date/Lot Code

Each
240+
US$13.279
Min: 240 / Mult: 240
750µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
35mm
35mm
10mm
0.21ohm
1.95A
-40°C
105°C
-
4469129

RoHS

Date/Lot Code

Each
1+
US$9.434
5+
US$7.866
10+
US$6.311
25+
US$6.110
50+
US$5.735
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
30mm
35mm
10mm
0.36ohm
1.95A
-40°C
85°C
-
4469030

RoHS

Date/Lot Code

Each
1+
US$14.472
5+
US$12.073
10+
US$9.688
25+
US$9.380
50+
US$8.804
More Pricing...
Min: 1 / Mult: 1
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.53ohm
1.95A
-40°C
85°C
-
4688772

RoHS

Date/Lot Code

Each
240+
US$7.839
Min: 240 / Mult: 240
390µF
500V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43268 Series
35mm
50mm
10mm
0.17ohm
1.95A
-25°C
105°C
AEC-Q200
4689443

RoHS

Date/Lot Code

Each
520+
US$5.668
Min: 520 / Mult: 520
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43643 Series
25mm
40mm
10mm
0.13ohm
1.95A
-40°C
105°C
-
4753570

RoHS

Date/Lot Code

Each
240+
US$13.279
Min: 240 / Mult: 240
750µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
35mm
35mm
10mm
0.21ohm
1.95A
-40°C
105°C
-
4631426

RoHS

Date/Lot Code

Each
1+
US$14.472
5+
US$12.971
10+
US$9.139
25+
US$8.777
50+
US$8.429
More Pricing...
Min: 1 / Mult: 1
580µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
35mm
40mm
10mm
-
1.95A
-40°C
105°C
AEC-Q200
4688923

RoHS

Date/Lot Code

Each
240+
US$9.568
Min: 240 / Mult: 240
220µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43541 Series
35mm
45mm
10mm
0.53ohm
1.95A
-40°C
85°C
-
4753571

RoHS

Date/Lot Code

Each
240+
US$13.279
Min: 240 / Mult: 240
750µF
420V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
35mm
35mm
-
0.21ohm
1.95A
-40°C
105°C
-
4632706

RoHS

Each
100+
US$1.742
Min: 100 / Mult: 100
3300µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
LG Series
22mm
35mm
10mm
-
1.95A
-40°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account