ex VAT

Capacitor Arrays:

2,151 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3232455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.245
100+
US$0.173
500+
US$0.134
1000+
US$0.118
2000+
US$0.116
Total:US$2.45
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
25V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.189
100+
US$0.127
500+
US$0.122
1000+
US$0.085
Total:US$1.89
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232455RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.173
500+
US$0.134
1000+
US$0.118
2000+
US$0.116
Total:US$17.30
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
25V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232496RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.127
500+
US$0.122
1000+
US$0.085
Total:US$12.70
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.222
100+
US$0.168
500+
US$0.154
1000+
US$0.122
Total:US$2.22
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4167060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.075
1000+
US$0.063
2000+
US$0.062
Total:US$37.50
Min: 500 / Mult: 10
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.110
100+
US$0.097
500+
US$0.075
1000+
US$0.063
2000+
US$0.062
Total:US$1.10
Min: 10 / Mult: 10
2200pF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.095
1000+
US$0.088
2000+
US$0.081
4000+
US$0.065
Total:US$47.50
Min: 500 / Mult: 10
15pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.110
100+
US$0.097
500+
US$0.075
1000+
US$0.063
2000+
US$0.062
Total:US$1.10
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.186
100+
US$0.117
500+
US$0.095
1000+
US$0.088
2000+
US$0.081
More Pricing...
Total:US$1.86
Min: 10 / Mult: 10
15pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.075
1000+
US$0.063
2000+
US$0.062
Total:US$37.50
Min: 500 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3233597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.259
100+
US$0.173
500+
US$0.161
1000+
US$0.117
2000+
US$0.107
More Pricing...
Total:US$2.59
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.168
500+
US$0.154
1000+
US$0.122
Total:US$16.80
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.173
500+
US$0.161
1000+
US$0.117
2000+
US$0.107
4000+
US$0.098
Total:US$17.30
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3351920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.204
100+
US$0.163
500+
US$0.158
1000+
US$0.149
2000+
US$0.146
Total:US$2.04
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.228
100+
US$0.204
500+
US$0.163
1000+
US$0.151
2000+
US$0.146
Total:US$2.28
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1301764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.139
100+
US$0.124
500+
US$0.098
1000+
US$0.089
2000+
US$0.088
Total:US$1.39
Min: 10 / Mult: 10
0.022µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
AEC-Q200
156693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.166
100+
US$0.154
500+
US$0.132
1000+
US$0.110
2000+
US$0.103
More Pricing...
Total:US$1.66
Min: 10 / Mult: 10
22pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.176
100+
US$0.157
500+
US$0.124
1000+
US$0.114
2000+
US$0.107
More Pricing...
Total:US$1.76
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
10V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.3mm
2.1mm
-55°C
125°C
IPC Series
-
156711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.146
100+
US$0.118
500+
US$0.110
1000+
US$0.104
2000+
US$0.102
More Pricing...
Total:US$1.46
Min: 10 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3233748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.796
10+
US$1.353
50+
US$1.077
100+
US$0.980
500+
US$0.828
More Pricing...
Total:US$1.80
Min: 1 / Mult: 1
0.047µF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3889903

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.082
Total:US$328.00
Min: 4000 / Mult: 4000
220pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.066
Total:US$264.00
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
-
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
156772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.146
100+
US$0.119
500+
US$0.109
1000+
US$0.103
2000+
US$0.101
Total:US$1.46
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
1301762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.091
1000+
US$0.083
2000+
US$0.081
Total:US$45.50
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 20%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
IPC Series
-
1-25 of 2151 items
of 87 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account