ex VAT

Capacitor Arrays:

2,151 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
Ceramic Capacitor Case
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3232410RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.168
500+
US$0.154
1000+
US$0.122
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233597RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.173
500+
US$0.161
1000+
US$0.117
2000+
US$0.107
4000+
US$0.098
Min: 100 / Mult: 10
47pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.146
100+
US$0.119
500+
US$0.109
1000+
US$0.103
2000+
US$0.101
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759309

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.110
Min: 4000 / Mult: 4000
0.1µF
0612 [1632 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3232457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.288
100+
US$0.204
500+
US$0.158
Min: 10 / Mult: 10
1000pF
0612 [1632 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
156814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.131
100+
US$0.098
500+
US$0.094
1000+
US$0.087
2000+
US$0.077
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
25V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
156723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.134
100+
US$0.094
500+
US$0.093
1000+
US$0.091
2000+
US$0.089
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759311

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.076
Min: 4000 / Mult: 4000
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.161
100+
US$0.141
500+
US$0.135
1000+
US$0.115
2000+
US$0.110
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.142
100+
US$0.116
500+
US$0.099
1000+
US$0.084
2000+
US$0.076
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3759310

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.075
Min: 4000 / Mult: 4000
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3873366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.176
100+
US$0.133
500+
US$0.125
1000+
US$0.115
2000+
US$0.112
Min: 10 / Mult: 10
0.1µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3889849

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.085
Min: 4000 / Mult: 4000
100pF
0612 [1632 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
3924168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.154
100+
US$0.135
500+
US$0.107
1000+
US$0.098
2000+
US$0.096
Min: 10 / Mult: 10
220pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3873366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.133
500+
US$0.125
1000+
US$0.115
2000+
US$0.112
Min: 100 / Mult: 10
0.1µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764313RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.141
500+
US$0.135
1000+
US$0.115
2000+
US$0.110
Min: 100 / Mult: 10
100pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.099
1000+
US$0.084
2000+
US$0.076
4000+
US$0.069
Min: 500 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.181
100+
US$0.137
500+
US$0.115
1000+
US$0.105
2000+
US$0.103
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.150
100+
US$0.133
500+
US$0.105
1000+
US$0.096
2000+
US$0.094
Min: 10 / Mult: 10
15pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3873364RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.229
500+
US$0.209
1000+
US$0.194
2000+
US$0.190
Min: 100 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
55°C
125°C
CA Series
-
3924167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.180
100+
US$0.142
500+
US$0.126
1000+
US$0.105
2000+
US$0.096
Min: 10 / Mult: 10
22pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.113
100+
US$0.087
500+
US$0.078
1000+
US$0.071
2000+
US$0.070
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
16V
-
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
3873364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.285
100+
US$0.229
500+
US$0.209
1000+
US$0.194
2000+
US$0.190
Min: 10 / Mult: 10
0.1µF
0508 [1220 Metric]
16V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
55°C
125°C
CA Series
-
3924164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.150
100+
US$0.131
500+
US$0.105
1000+
US$0.096
2000+
US$0.094
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
-
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
156772RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.119
500+
US$0.109
1000+
US$0.103
2000+
US$0.101
Min: 100 / Mult: 10
1000pF
0612 [1632 Metric]
50V
-
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
26-50 of 2151 items
of 87 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account