ex VAT

Single Layer Ceramic Capacitors:

924 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4176811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.667
10+
US$1.903
50+
US$1.568
100+
US$1.447
500+
US$1.215
Total:US$2.67
Min: 1 / Mult: 1
39pF
6kV
± 10%
SL
10mm
Radial Leaded
CGP Series
-25°C
85°C
4176779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.737
50+
US$0.610
100+
US$0.590
500+
US$0.453
1000+
US$0.418
Total:US$7.37
Min: 10 / Mult: 10
1000pF
1kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$1.715
50+
US$1.407
100+
US$1.294
500+
US$1.095
Total:US$2.45
Min: 1 / Mult: 1
4700pF
3kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.642
50+
US$0.571
100+
US$0.513
500+
US$0.393
1000+
US$0.371
More Pricing...
Total:US$6.42
Min: 10 / Mult: 10
680pF
1kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.541
10+
US$1.039
50+
US$0.831
100+
US$0.694
500+
US$0.592
More Pricing...
Total:US$1.54
Min: 1 / Mult: 1
100pF
3kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$1.715
50+
US$1.407
100+
US$1.294
500+
US$1.095
More Pricing...
Total:US$2.45
Min: 1 / Mult: 1
47pF
1kV
± 10%
SL
5mm
Radial Leaded
CGP Series
-25°C
85°C
4176793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$1.715
50+
US$1.407
100+
US$1.294
500+
US$1.095
More Pricing...
Total:US$2.45
Min: 1 / Mult: 1
2200pF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.956
10+
US$1.434
50+
US$1.146
100+
US$0.958
500+
US$0.809
More Pricing...
Total:US$1.96
Min: 1 / Mult: 1
1000pF
4kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$1.715
50+
US$1.407
100+
US$1.294
500+
US$1.095
More Pricing...
Total:US$2.45
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Y5V
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.559
50+
US$0.497
100+
US$0.448
500+
US$0.373
1000+
US$0.344
Total:US$5.59
Min: 10 / Mult: 10
220pF
1kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$1.119
50+
US$0.939
100+
US$0.760
500+
US$0.662
More Pricing...
Total:US$1.61
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4176783

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$1.119
50+
US$0.939
100+
US$0.760
500+
US$0.662
More Pricing...
Total:US$1.61
Min: 1 / Mult: 1
470pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
85°C
4334953

RoHS

Date/Lot Code

Each
1+
US$42.826
5+
US$38.538
10+
US$29.386
20+
US$28.971
40+
US$28.957
Total:US$42.83
Min: 1 / Mult: 1
400pF
20V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
4334955

RoHS

Date/Lot Code

Each
1+
US$56.896
3+
US$53.600
5+
US$50.317
10+
US$47.021
20+
US$45.908
More Pricing...
Total:US$56.90
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
4334946

RoHS

Date/Lot Code

Each
1+
US$39.168
3+
US$36.126
5+
US$33.071
10+
US$30.029
20+
US$29.426
More Pricing...
Total:US$39.17
Min: 1 / Mult: 1
700pF
20V
± 10%
Z5T
-
Screw
UHV Series
-30°C
85°C
3430779

RoHS

Each
1+
US$0.446
50+
US$0.200
100+
US$0.180
250+
US$0.174
500+
US$0.139
More Pricing...
Total:US$0.45
Min: 1 / Mult: 1
0.01µF
1kV
-20%, +80%
E
7.5mm
Radial Leaded
CK45 Series
-25°C
105°C
3430854

RoHS

Each
1+
US$0.406
50+
US$0.243
100+
US$0.161
250+
US$0.153
500+
US$0.141
More Pricing...
Total:US$0.41
Min: 1 / Mult: 1
15pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3416309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.367
50+
US$0.173
100+
US$0.143
250+
US$0.139
500+
US$0.124
Total:US$0.37
Min: 1 / Mult: 1
10pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651175

RoHS

Each
1+
US$0.415
50+
US$0.249
100+
US$0.177
250+
US$0.172
500+
US$0.163
Total:US$0.42
Min: 1 / Mult: 1
82pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.385
50+
US$0.186
100+
US$0.154
250+
US$0.146
Total:US$0.38
Min: 1 / Mult: 1
270pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3651153

RoHS

Each
1+
US$0.356
50+
US$0.214
100+
US$0.142
250+
US$0.138
500+
US$0.127
Total:US$0.36
Min: 1 / Mult: 1
18pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
125°C
3812296

RoHS

Each
1+
US$0.410
10+
US$0.279
50+
US$0.251
100+
US$0.230
200+
US$0.213
More Pricing...
Total:US$0.41
Min: 1 / Mult: 1
2700pF
1kV
± 10%
S3N
7.5mm
Radial Leaded
F Series
-30°C
125°C
1827843

RoHS

Each
1+
US$0.456
50+
US$0.205
100+
US$0.182
250+
US$0.165
500+
US$0.146
More Pricing...
Total:US$0.46
Min: 1 / Mult: 1
0.01µF
100V
± 10%
Y5P
2.5mm
Radial Leaded
D Series
-30°C
85°C
2395789

RoHS

Each
1+
US$2.372
10+
US$1.241
100+
US$1.197
500+
US$1.163
1000+
US$0.947
More Pricing...
Total:US$2.37
Min: 1 / Mult: 1
2200pF
6kV
± 20%
Z5U
9.53mm
Radial Leaded
564R Series
-25°C
105°C
2309032

RoHS

Each
1+
US$2.064
10+
US$1.541
25+
US$1.447
50+
US$1.340
100+
US$1.262
More Pricing...
Total:US$2.06
Min: 1 / Mult: 1
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
105°C
26-50 of 924 items
of 37 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account