ex VAT

Stacked Multilayer Ceramic Capacitors:

1,184 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3816888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.916
50+
US$6.512
100+
US$6.204
250+
US$6.177
500+
US$6.137
More Pricing...
Total:US$9.92
Min: 1 / Mult: 1
47µF
50V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
1826352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.459
10+
US$3.846
50+
US$3.712
300+
US$3.457
600+
US$3.404
More Pricing...
Total:US$6.46
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
1886982RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.425
250+
US$2.318
500+
US$2.211
Total:US$242.50
Min: 100 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
85°C
-
2522245

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$2.452
Total:US$2,452.00
Min: 1000 / Mult: 1000
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2666684

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$2.439
Total:US$2,439.00
Min: 1000 / Mult: 1000
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3416467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.641
50+
US$3.471
100+
US$3.270
250+
US$3.162
500+
US$3.055
More Pricing...
Total:US$5.64
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
AEC-Q200
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.583
10+
US$3.122
50+
US$2.841
Total:US$4.58
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3416465RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$13.507
50+
US$9.166
100+
US$8.978
250+
US$8.777
500+
US$8.589
More Pricing...
Total:US$135.07
Min: 10 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3581446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.414
10+
US$3.296
50+
US$3.122
100+
US$2.948
200+
US$2.707
More Pricing...
Total:US$5.41
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
KCM Series
-
-55°C
125°C
AEC-Q200
3581441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$3.404
50+
US$1.970
250+
US$1.836
500+
US$1.608
1000+
US$1.595
More Pricing...
Total:US$17.02
Min: 5 / Mult: 5
4.7µF
100V
2220 [5750 Metric]
± 10%
X7R
2.8mm
Surface Mount
-
-
KCM Series
-
-55°C
125°C
AEC-Q200
3770259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.256
10+
US$1.863
50+
US$1.755
250+
US$1.648
500+
US$1.487
More Pricing...
Total:US$3.26
Min: 1 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3416470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.641
50+
US$3.471
100+
US$3.270
250+
US$3.162
500+
US$3.055
More Pricing...
Total:US$5.64
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.921
10+
US$2.064
50+
US$1.688
100+
US$1.554
Total:US$2.92
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3581449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.707
50+
US$1.528
100+
US$1.420
250+
US$1.332
500+
US$1.244
More Pricing...
Total:US$2.71
Min: 1 / Mult: 1
0.22µF
1kV
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
-
-
KRM Series
-
-55°C
125°C
-
2210746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.814
250+
US$2.680
500+
US$2.546
Total:US$281.40
Min: 100 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2210740RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.854
250+
US$2.734
500+
US$2.613
1000+
US$2.439
Total:US$285.40
Min: 100 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.988
250+
US$2.894
500+
US$2.801
Total:US$298.80
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2522244

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$2.734
Total:US$2,734.00
Min: 1000 / Mult: 1000
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2819743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.352
10+
US$4.047
50+
US$3.899
100+
US$3.752
Total:US$6.35
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
2809255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.928
10+
US$5.079
50+
US$4.355
200+
US$3.926
600+
US$3.698
More Pricing...
Total:US$6.93
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
AEC-Q200
2781468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.427
10+
US$3.310
50+
US$3.216
100+
US$3.122
200+
US$3.055
Total:US$5.43
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
KCM Series
-
-55°C
125°C
AEC-Q200
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$20.891
10+
US$15.048
50+
US$14.740
100+
US$14.432
200+
US$13.628
More Pricing...
Total:US$20.89
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
B58035U Series
-
-40°C
150°C
AEC-Q200
2809238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.966
10+
US$3.873
50+
US$3.618
100+
US$3.363
600+
US$1.970
More Pricing...
Total:US$3.97
Min: 1 / Mult: 1
1µF
50V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
150°C
AEC-Q200
2809246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.159
10+
US$3.122
50+
US$2.854
Total:US$5.16
Min: 1 / Mult: 1
22µF
25V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
AEC-Q200
3581833

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
US$2.372
Total:US$1,186.00
Min: 500 / Mult: 500
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
KRM Series
-
-55°C
125°C
-
51-75 of 1184 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account