ex VAT

0.03µF Stacked Multilayer Ceramic Capacitors:

15 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$3.685
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.065
10+
US$3.685
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
4551994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.610
10+
US$3.283
50+
US$2.854
300+
US$2.412
600+
US$2.399
More Pricing...
Min: 1 / Mult: 1
0.03µF
3kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4645409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$12.194
10+
US$9.179
50+
US$8.308
100+
US$7.424
200+
US$6.807
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4676994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$11.216
10+
US$7.450
50+
US$7.156
100+
US$6.861
200+
US$6.727
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4645409RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$9.179
50+
US$8.308
100+
US$7.424
200+
US$6.807
400+
US$6.191
Min: 10 / Mult: 1
0.03µF
1kV
-
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4676994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$7.450
50+
US$7.156
100+
US$6.861
200+
US$6.727
400+
US$6.593
Min: 10 / Mult: 1
0.03µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4551994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.854
300+
US$2.412
600+
US$2.399
1200+
US$2.345
Min: 100 / Mult: 1
0.03µF
3kV
-
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4758486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.951
10+
US$6.928
50+
US$5.507
200+
US$4.945
600+
US$4.087
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
-
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4469957

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
US$23.155
Min: 125 / Mult: 125
0.03µF
2kV
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
4552006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.596
10+
US$3.283
50+
US$2.760
300+
US$2.238
600+
US$2.198
More Pricing...
Min: 1 / Mult: 1
0.03µF
2.5kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4758485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.445
10+
US$4.811
50+
US$3.779
300+
US$3.042
600+
US$2.747
More Pricing...
Min: 1 / Mult: 1
0.03µF
3kV
-
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4758478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.526
10+
US$5.052
50+
US$4.476
300+
US$3.605
600+
US$3.270
More Pricing...
Min: 1 / Mult: 1
0.03µF
2.5kV
-
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4552006RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.760
300+
US$2.238
600+
US$2.198
1200+
US$2.144
Min: 100 / Mult: 1
0.03µF
2.5kV
-
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
4758475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.370
10+
US$5.708
50+
US$5.052
200+
US$4.060
600+
US$3.363
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
-
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account