ex VAT

Stacked Multilayer Ceramic Capacitors:

167 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$4.141
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.655
10+
US$4.141
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3597285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$26.076
5+
US$23.611
10+
US$21.145
50+
US$21.118
Min: 1 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$33.420
5+
US$30.472
10+
US$27.510
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597285RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$21.145
50+
US$21.118
Min: 10 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$27.510
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
2991132

RoHS

Each
1+
US$49.875
5+
US$47.382
10+
US$40.227
20+
US$39.423
40+
US$38.619
Min: 1 / Mult: 1
2.5µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$14.485
10+
US$14.030
50+
US$13.574
100+
US$13.132
200+
US$12.676
More Pricing...
Min: 1 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991126

RoHS

Date/Lot Code

Each
1+
US$44.166
5+
US$40.481
10+
US$36.796
20+
US$35.791
40+
US$34.786
More Pricing...
Min: 1 / Mult: 1
10µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
4016119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$25.460
5+
US$22.941
10+
US$20.408
20+
US$19.792
40+
US$17.567
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$22.726
10+
US$16.991
50+
US$16.455
100+
US$13.949
200+
US$13.279
More Pricing...
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2809238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.832
10+
US$3.779
50+
US$3.524
100+
US$3.256
600+
US$1.903
More Pricing...
Min: 1 / Mult: 1
1µF
50V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
3677981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.702
10+
US$7.303
50+
US$6.941
300+
US$4.904
600+
US$4.811
More Pricing...
Min: 1 / Mult: 1
0.024µF
1.2kV
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$7.303
50+
US$6.941
300+
US$4.904
600+
US$4.811
1200+
US$4.703
Min: 10 / Mult: 1
0.024µF
1.2kV
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.834
10+
US$5.025
50+
US$4.435
300+
US$3.846
600+
US$3.538
More Pricing...
Min: 1 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.464
10+
US$5.521
50+
US$5.347
300+
US$4.864
600+
US$4.730
More Pricing...
Min: 1 / Mult: 1
0.2µF
650V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
2809238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.256
600+
US$1.903
1200+
US$1.621
Min: 100 / Mult: 1
1µF
50V
1210 [3225 Metric]
± 10%
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2991128RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$16.991
50+
US$16.455
100+
US$13.949
200+
US$13.279
350+
US$12.609
Min: 10 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2991124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$14.030
50+
US$13.574
100+
US$13.132
200+
US$12.676
500+
US$12.221
Min: 10 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
3597282RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$17.433
50+
US$17.018
125+
US$14.579
250+
US$13.775
500+
US$13.588
Min: 10 / Mult: 1
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3677976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$5.025
50+
US$4.435
300+
US$3.846
600+
US$3.538
1200+
US$3.417
Min: 10 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677978RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$5.521
50+
US$5.347
300+
US$4.864
600+
US$4.730
1200+
US$3.859
Min: 10 / Mult: 1
0.2µF
650V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$22.378
10+
US$17.728
50+
US$16.455
125+
US$15.182
250+
US$15.169
More Pricing...
Min: 1 / Mult: 1
0.044µF
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$21.480
10+
US$17.433
50+
US$17.018
125+
US$14.579
250+
US$13.775
More Pricing...
Min: 1 / Mult: 1
0.44µF
500V
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597281RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$17.728
50+
US$16.455
125+
US$15.182
250+
US$15.169
500+
US$14.861
Min: 10 / Mult: 1
0.044µF
1.7kV
3640 [9210 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
1-25 of 167 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account