ex VAT

Stacked Multilayer Ceramic Capacitors:

553 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.198
10+
US$1.501
50+
US$1.197
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.591
10+
US$2.533
50+
US$2.184
100+
US$1.836
Min: 1 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3597298RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.702
300+
US$1.407
Min: 100 / Mult: 1
0.044µF
2kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.197
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.167
10+
US$2.747
50+
US$2.506
100+
US$2.171
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3597298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.881
10+
US$2.050
50+
US$1.702
300+
US$1.407
Min: 1 / Mult: 1
0.044µF
2kV
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.171
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3597286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$27.510
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$33.420
5+
US$30.472
10+
US$27.510
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3783801RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.836
Min: 100 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2991132

RoHS

Date/Lot Code

Each
1+
US$46.243
5+
US$43.925
10+
US$35.188
20+
US$34.478
40+
US$33.781
Min: 1 / Mult: 1
2.5µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2809241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.079
10+
US$3.658
50+
US$3.122
Min: 1 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
2991124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$16.844
10+
US$15.919
50+
US$14.995
100+
US$14.070
200+
US$13.145
More Pricing...
Min: 1 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.043
50+
US$3.739
100+
US$3.551
250+
US$3.524
500+
US$3.484
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
2991127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$17.541
10+
US$12.757
50+
US$12.529
100+
US$12.288
200+
US$11.363
More Pricing...
Min: 1 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2990711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.293
5+
US$4.556
10+
US$3.819
25+
US$3.618
50+
US$3.404
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
2991126

RoHS

Date/Lot Code

Each
1+
US$48.508
5+
US$43.550
10+
US$38.579
20+
US$37.895
40+
US$37.198
More Pricing...
Min: 1 / Mult: 1
10µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-40°C
150°C
AEC-Q200
2781467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.811
10+
US$3.511
50+
US$3.149
100+
US$2.787
200+
US$2.734
Min: 1 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3581442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.243
50+
US$2.372
100+
US$1.836
250+
US$1.796
500+
US$1.769
More Pricing...
Min: 1 / Mult: 1
10µF
63V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3416463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.427
50+
US$3.323
100+
US$3.082
250+
US$2.921
500+
US$2.747
More Pricing...
Min: 1 / Mult: 1
15µF
100V
2220 [5750 Metric]
± 20%
X7S
3.35mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3784483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.033
10+
US$2.573
50+
US$2.385
100+
US$2.184
200+
US$2.050
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 10%
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3416467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.655
50+
US$4.100
100+
US$3.283
250+
US$3.162
500+
US$3.028
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3581446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.293
10+
US$3.229
50+
US$3.082
100+
US$2.935
200+
US$2.787
More Pricing...
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
3770259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.176
10+
US$1.836
50+
US$1.822
250+
US$1.755
500+
US$1.688
More Pricing...
Min: 1 / Mult: 1
0.66µF
500V
1812 [4532 Metric]
± 10%
X7R
4.3mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.176
10+
US$2.064
50+
US$1.822
100+
US$1.702
500+
US$1.528
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 553 items
of 23 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account