ex VAT

Stacked Multilayer Ceramic Capacitors:

10 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2999650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.301
50+
US$0.661
100+
US$0.614
250+
US$0.599
500+
US$0.583
More Pricing...
Min: 1 / Mult: 1
2.2µF
100V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
3581447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.470
100+
US$0.377
500+
US$0.356
1000+
US$0.330
2000+
US$0.320
More Pricing...
Min: 10 / Mult: 10
4.7µF
50V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
3581447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.377
500+
US$0.356
1000+
US$0.330
2000+
US$0.320
4000+
US$0.292
Min: 100 / Mult: 1
4.7µF
50V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
2999649

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.001
50+
US$0.490
100+
US$0.448
250+
US$0.410
500+
US$0.373
More Pricing...
Min: 1 / Mult: 1
1µF
100V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
2999648

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.312
Min: 1000 / Mult: 1000
2.2µF
50V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
2999646

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.253
Min: 1000 / Mult: 1000
10µF
25V
1206 [3216 Metric]
± 10%
X6S
2.7mm
Surface Mount
KRM Series
-55°C
105°C
2999647

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.381
Min: 1000 / Mult: 1000
10µF
35V
1206 [3216 Metric]
± 10%
X6S
2.7mm
Surface Mount
KRM Series
-55°C
105°C
3581828

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
US$0.431
Min: 4000 / Mult: 4000
2.2µF
100V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
3786275

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.297
Min: 4000 / Mult: 4000
1µF
100V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
2999649RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.448
250+
US$0.410
500+
US$0.373
1000+
US$0.355
Min: 100 / Mult: 1
1µF
100V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
KRM Series
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account