ex VAT

Stacked Multilayer Ceramic Capacitors:

78 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1826352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.561
10+
US$4.261
50+
US$4.020
300+
US$3.551
600+
US$3.337
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
3529329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.162
10+
US$2.211
50+
US$1.956
100+
US$1.702
500+
US$1.688
More Pricing...
Min: 1 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.732
10+
US$5.749
50+
US$5.574
475+
US$4.275
950+
US$3.940
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
2220 [5750 Metric]
± 10%
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$9.621
10+
US$7.236
50+
US$7.035
475+
US$4.918
Min: 1 / Mult: 1
0.66µF
100V
2220 [5750 Metric]
± 10%
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1826352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$4.020
300+
US$3.551
600+
US$3.337
1200+
US$3.229
Min: 100 / Mult: 1
10µF
50V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2906238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.574
10+
US$4.730
50+
US$4.167
300+
US$2.760
Min: 1 / Mult: 1
1µF
250V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2930853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.744
10+
US$3.511
50+
US$3.296
100+
US$2.760
500+
US$2.385
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3783814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$7.236
50+
US$7.035
475+
US$4.918
Min: 10 / Mult: 1
0.66µF
100V
2220 [5750 Metric]
± 10%
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3783813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$5.749
50+
US$5.574
475+
US$4.275
950+
US$3.940
1425+
US$3.859
Min: 10 / Mult: 1
0.94µF
50V
2220 [5750 Metric]
± 10%
C0G / NP0
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2906238RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$4.167
300+
US$2.760
Min: 100 / Mult: 1
1µF
250V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2906243RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$4.368
300+
US$3.323
600+
US$2.988
1200+
US$2.948
Min: 100 / Mult: 1
0.47µF
500V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2906243

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.070
10+
US$4.422
50+
US$4.368
300+
US$3.323
600+
US$2.988
More Pricing...
Min: 1 / Mult: 1
0.47µF
500V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2930853RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.760
500+
US$2.385
1000+
US$2.157
Min: 100 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3529329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.702
500+
US$1.688
1000+
US$1.329
Min: 100 / Mult: 1
0.3µF
630V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.136
10+
US$2.171
50+
US$1.930
100+
US$1.675
500+
US$1.474
More Pricing...
Min: 1 / Mult: 1
0.94µF
250V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.961
10+
US$2.050
50+
US$2.037
100+
US$1.581
500+
US$1.367
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2906239RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$4.462
300+
US$3.203
600+
US$3.136
1200+
US$3.069
Min: 100 / Mult: 1
0.22µF
630V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2906239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.177
10+
US$4.502
50+
US$4.462
300+
US$3.203
600+
US$3.136
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
2220 [5750 Metric]
± 20%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2930852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.516
10+
US$3.256
50+
US$3.015
100+
US$2.506
500+
US$2.224
More Pricing...
Min: 1 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
2930852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.506
500+
US$2.224
1000+
US$1.849
Min: 100 / Mult: 1
0.94µF
50V
1812 [4532 Metric]
± 5%
U2J
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
-
3770261RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.581
500+
US$1.367
1000+
US$1.285
Min: 100 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
3770258RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.675
500+
US$1.474
1000+
US$1.340
Min: 100 / Mult: 1
0.94µF
250V
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
2809262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.236
10+
US$5.615
50+
US$5.373
300+
US$4.033
600+
US$3.605
More Pricing...
Min: 1 / Mult: 1
3.3µF
100V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
-
2934465

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
US$4.502
Min: 200 / Mult: 200
0.22µF
630V
2220 [5650 Metric]
± 10%
X7R
3.5mm
Surface Mount
KPS SMD Series
-55°C
125°C
AEC-Q200
3529330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.149
10+
US$2.184
50+
US$1.943
100+
US$1.688
500+
US$1.581
More Pricing...
Min: 1 / Mult: 1
0.2µF
1kV
1812 [4532 Metric]
± 10%
X7R
3.5mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account