0
0 ItemsUS$0.00
ex VAT
ex VAT

0.036µF General Purpose Film Capacitors:

36 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3340300

RoHS

Date/Lot Code

Each
400+
US$0.666
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
283V
1kV
Through Hole
PC Pin
7.5mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3338105

RoHS

Date/Lot Code

Each
500+
US$0.718
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
141V
400V
Through Hole
Radial Leaded
7.5mm
12.5mm
5.7mm
13.4mm
ECWF(L) Series
-40°C
105°C
3340206

RoHS

Date/Lot Code

Each
900+
US$0.391
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
223V
630V
Through Hole
Radial Leaded
7.5mm
13mm
7.3mm
15.2mm
ECWF(L) Series
-40°C
105°C
3338104

RoHS

Date/Lot Code

Each
500+
US$0.669
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
141V
400V
Through Hole
Radial Leaded
10mm
12.5mm
5.7mm
8.4mm
ECWF(L) Series
-40°C
105°C
3338103

RoHS

Date/Lot Code

Each
500+
US$0.972
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
141V
400V
Through Hole
Radial Leaded
7.5mm
12.5mm
5.7mm
13.4mm
ECWF(L) Series
-40°C
105°C
3338728

RoHS

Date/Lot Code

Each
1000+
US$0.679
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
354V
1.25kV
Through Hole
PC Pin
20mm
23mm
10mm
20.5mm
ECWH(V) Series
-40°C
105°C
3340362

RoHS

Date/Lot Code

Each
300+
US$0.753
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3339252

RoHS

Date/Lot Code

Each
1000+
US$0.575
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
11.7mm
24.5mm
ECWH(A) Series
-40°C
105°C
3338603

RoHS

Date/Lot Code

Each
500+
US$0.665
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
283V
1kV
Through Hole
PC Pin
20mm
23mm
7.5mm
17.5mm
ECWH(V) Series
-40°C
105°C
3339251

RoHS

Date/Lot Code

Each
1000+
US$0.575
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
20.6mm
11.7mm
22.5mm
ECWH(A) Series
-40°C
105°C
3338727

RoHS

Date/Lot Code

Each
500+
US$0.748
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
354V
1.25kV
Through Hole
PC Pin
15mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3340099

RoHS

Date/Lot Code

Each
1100+
US$0.761
Min: 1100 / Mult: 1100
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
141V
400V
Through Hole
Radial Leaded
7.5mm
12.5mm
5.7mm
13.4mm
ECWF(L) Series
-40°C
105°C
3339253

RoHS

Date/Lot Code

Each
800+
US$0.531
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
11.7mm
19mm
ECWH(A) Series
-40°C
105°C
3339254

RoHS

Date/Lot Code

Each
1000+
US$0.590
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
20.6mm
11.7mm
22.5mm
ECWH(A) Series
-40°C
105°C
3339250

RoHS

Date/Lot Code

Each
800+
US$0.559
Min: 800 / Mult: 800
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
700V
1.6kV
Through Hole
PC Pin
17.5mm
20.6mm
11.7mm
19mm
ECWH(A) Series
-40°C
105°C
3338729

RoHS

Date/Lot Code

Each
500+
US$0.679
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3338913

RoHS

Date/Lot Code

Each
500+
US$0.784
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
12.5mm
26.5mm
ECWH(V) Series
-40°C
105°C
3340583

RoHS

Date/Lot Code

Each
200+
US$0.682
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.6mm
11.7mm
22.5mm
ECWH(A) Series
-40°C
105°C
3340299

RoHS

Date/Lot Code

Each
400+
US$0.736
Min: 400 / Mult: 400
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
283V
1kV
Through Hole
PC Pin
7.5mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3338604

RoHS

Date/Lot Code

Each
1600+
US$0.604
Min: 1600 / Mult: 1600
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
283V
1kV
Through Hole
PC Pin
15mm
23mm
7.5mm
21mm
ECWH(V) Series
-40°C
105°C
3338911

RoHS

Date/Lot Code

Each
500+
US$0.863
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
424V
1.6kV
Through Hole
PC Pin
17.5mm
28mm
12.5mm
26.5mm
ECWH(V) Series
-40°C
105°C
3340361

RoHS

Date/Lot Code

Each
300+
US$0.828
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.036µF
± 3%
354V
1.25kV
Through Hole
PC Pin
7.5mm
23mm
10mm
24mm
ECWH(V) Series
-40°C
105°C
3340207

RoHS

Date/Lot Code

Each
900+
US$0.377
Min: 900 / Mult: 900
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
223V
630V
Through Hole
Radial Leaded
7.5mm
13mm
7.3mm
15.2mm
ECWF(L) Series
-40°C
105°C
3338606

RoHS

Date/Lot Code

Each
500+
US$0.666
Min: 500 / Mult: 500
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
283V
1kV
Through Hole
PC Pin
20mm
23mm
7.5mm
17.5mm
ECWH(V) Series
-40°C
105°C
3340584

RoHS

Date/Lot Code

Each
200+
US$0.645
Min: 200 / Mult: 200
Metallized PP
Radial Box - 2 Pin
0.036µF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
20.6mm
11.7mm
22.5mm
ECWH(A) Series
-40°C
105°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account