ex VAT

Axial Leaded Noise Suppression & Safety Capacitors:

7 Products Found

Farnell offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Farnell’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289318

RoHS

Date/Lot Code

Each
1+
US$5.132
50+
US$3.283
100+
US$3.069
250+
US$2.868
500+
US$2.653
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.47µF
± 10%
X2
Through Hole
253VAC
150V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
4143671

RoHS

Date/Lot Code

Each
1+
US$5.025
50+
US$3.296
100+
US$2.841
250+
US$2.693
500+
US$2.533
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.1µF
± 20%
X2
Through Hole
253VAC
200V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
4143673

RoHS

Date/Lot Code

Each
1+
US$12.221
10+
US$8.040
50+
US$7.263
100+
US$7.089
200+
US$6.847
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2.2µF
± 10%
X2
Through Hole
253VAC
100V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
4143672

RoHS

Date/Lot Code

Each
1+
US$2.626
50+
US$2.104
100+
US$2.064
250+
US$2.023
500+
US$1.983
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.22µF
± 10%
X2
Through Hole
253VAC
150V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
2946998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.301
10+
US$2.975
25+
US$2.774
50+
US$2.573
100+
US$2.372
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.047µF
± 20%
X2
Through Hole
253VAC
200V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
3289316

RoHS

Date/Lot Code

Each
1+
US$5.105
10+
US$3.752
50+
US$3.136
200+
US$2.921
400+
US$2.747
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.33µF
± 10%
X2
Through Hole
253VAC
150V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
3289317

RoHS

Date/Lot Code

Each
1+
US$4.730
10+
US$3.430
50+
US$2.854
100+
US$2.653
200+
US$2.466
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.33µF
± 10%
X2
Through Hole
253VAC
150V/µs
GRADE I (Test Condition A)
-40°C
100°C
F1773 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account