ex VAT

Aluminium Polymer Capacitors:

153 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.662
50+
US$1.340
250+
US$1.043
500+
US$0.892
1500+
US$0.836
Min: 5 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.956
50+
US$1.487
250+
US$1.230
500+
US$1.055
1500+
US$0.986
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.104
50+
US$1.514
250+
US$1.324
500+
US$1.134
1500+
US$0.996
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.836
50+
US$1.321
250+
US$1.151
500+
US$1.073
1500+
US$0.943
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.311
250+
US$1.162
500+
US$1.114
1500+
US$1.064
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3924463RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.487
250+
US$1.230
500+
US$1.055
1500+
US$0.986
Min: 100 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924465RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.321
250+
US$1.151
500+
US$1.073
1500+
US$0.943
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.688
50+
US$1.311
250+
US$1.162
500+
US$1.114
1500+
US$1.064
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.037
50+
US$1.474
250+
US$1.281
500+
US$1.097
1500+
US$0.963
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972590RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.474
250+
US$1.281
500+
US$1.097
1500+
US$0.963
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3972592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.715
50+
US$1.242
250+
US$1.076
500+
US$1.002
1500+
US$0.880
Min: 5 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
3924461RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.514
250+
US$1.324
500+
US$1.134
1500+
US$0.996
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3924462RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.340
250+
US$1.043
500+
US$0.892
1500+
US$0.836
Min: 100 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3972592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.242
250+
US$1.076
500+
US$1.002
1500+
US$0.880
Min: 100 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
4292817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.265
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.822
50+
US$1.311
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.238
50+
US$1.635
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.305
50+
US$1.662
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292836RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.662
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
4292824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.064
50+
US$1.487
Min: 5 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
4292816RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.568
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.171
50+
US$1.568
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
4292803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.311
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.009ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
4292817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.755
50+
US$1.265
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.009ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
2346165RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.926
250+
US$0.793
500+
US$0.757
1500+
US$0.725
Min: 100 / Mult: 1
33µF
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SXE Series
1-25 of 153 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account