ex VAT

Tantalum Polymer Capacitors:

5,832 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Lifetime @ Temperature
ESR
Capacitor Case / Package
Capacitor Mounting
Product Length
Product Width
Capacitor Terminals
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.975
50+
US$2.211
250+
US$1.903
500+
US$1.621
1000+
US$1.568
More Pricing...
Total:US$14.88
Min: 5 / Mult: 5
68µF
± 20%
25V
D
-
0.07ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2354942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.466
50+
US$1.903
250+
US$1.581
500+
US$1.528
1000+
US$1.420
Total:US$12.33
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D3L
-
5000µohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
-
3266933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.251
50+
US$1.367
250+
US$1.265
500+
US$1.138
1000+
US$1.060
More Pricing...
Total:US$11.25
Min: 5 / Mult: 5
150µF
± 20%
16V
D3L
-
0.05ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.8A
-55°C
125°C
POSCAP TDC Series
-
3782363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.367
50+
US$1.160
250+
US$0.966
500+
US$0.807
1000+
US$0.791
Total:US$6.84
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
-
0.04ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3874689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.490
250+
US$0.476
500+
US$0.460
1000+
US$0.450
Total:US$49.00
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
-
0.045ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3874699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.375
250+
US$0.340
500+
US$0.304
1000+
US$0.265
2000+
US$0.261
Total:US$37.50
Min: 100 / Mult: 5
100µF
± 20%
6.3V
B
-
0.04ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
1.8A
-55°C
105°C
TCJ Series
-
3874689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.764
50+
US$0.490
250+
US$0.476
500+
US$0.460
1000+
US$0.450
Total:US$3.82
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
-
0.045ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3874699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.673
50+
US$0.375
250+
US$0.340
500+
US$0.304
1000+
US$0.265
More Pricing...
Total:US$3.36
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B
-
0.04ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
1.8A
-55°C
105°C
TCJ Series
-
2992470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$11.712
10+
US$9.072
50+
US$7.491
100+
US$7.209
200+
US$6.914
Total:US$11.71
Min: 1 / Mult: 1
33µF
± 20%
35V
E
-
0.06ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2354942RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.903
250+
US$1.581
500+
US$1.528
1000+
US$1.420
Total:US$190.30
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D3L
-
5000µohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
6.1A
-55°C
105°C
POSCAP TPF Series
-
2708800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.783
50+
US$0.638
250+
US$0.551
500+
US$0.512
1000+
US$0.501
Total:US$3.92
Min: 5 / Mult: 5
6.8µF
± 20%
35V
B
-
0.2ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
810mA
-55°C
105°C
vPolyTan T55 Series
-
3782362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.863
50+
US$1.568
250+
US$1.311
500+
US$1.093
1500+
US$1.009
Total:US$9.32
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
-
0.04ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.755
50+
US$1.487
250+
US$1.238
500+
US$1.033
1500+
US$0.953
Total:US$8.77
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
-
0.04ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2992470RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$9.072
50+
US$7.491
100+
US$7.209
200+
US$6.914
Total:US$90.72
Min: 10 / Mult: 1
33µF
± 20%
35V
E
-
0.06ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4.1mm
2.6A
-55°C
125°C
TCM Series
-
3782374RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.528
250+
US$1.420
500+
US$1.148
1000+
US$1.010
Total:US$152.80
Min: 100 / Mult: 5
470µF
± 20%
6.3V
D4
-
0.04ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
3.8mm
2.35A
-55°C
105°C
POSCAP TPE Series
-
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.466
10+
US$2.224
50+
US$1.782
Total:US$2.47
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
-
7000µohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
2355002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.211
50+
US$1.213
250+
US$1.049
500+
US$0.923
1500+
US$0.859
More Pricing...
Total:US$11.06
Min: 5 / Mult: 5
33µF
± 20%
25V
D
-
0.06ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
2476069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.900
50+
US$0.469
250+
US$0.409
500+
US$0.348
1000+
US$0.323
More Pricing...
Total:US$4.50
Min: 5 / Mult: 5
150µF
± 20%
6.3V
B
-
0.045ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
1.7A
-55°C
105°C
vPolyTan T55 Series
-
2708814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.715
10+
US$1.025
50+
US$0.930
100+
US$0.858
200+
US$0.788
More Pricing...
Total:US$1.72
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
-
0.012ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.8mm
4.33A
-55°C
105°C
vPolyTan T55 Series
-
2696684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$17.742
10+
US$14.887
20+
US$13.561
Total:US$17.74
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
-
0.012ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4.1mm
5.8A
-55°C
125°C
COTS-Plus TCS Series
-
2677059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.988
10+
US$2.600
50+
US$2.425
100+
US$2.238
200+
US$2.090
Total:US$2.99
Min: 1 / Mult: 1
47µF
± 20%
35V
E
-
0.07ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
4.3mm
1.878A
-55°C
105°C
vPolyTan T59 Series
-
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.583
10+
US$2.774
20+
US$2.720
Total:US$4.58
Min: 1 / Mult: 1
220µF
± 20%
16V
M
-
0.055ohm
2924 [7361 Metric]
-
7.3mm
6mm
-
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
-
3782368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.635
50+
US$0.785
250+
US$0.679
500+
US$0.579
1000+
US$0.567
Total:US$8.18
Min: 5 / Mult: 5
220µF
± 20%
6.3V
B2
-
0.07ohm
1411 [3528 Metric]
-
3.5mm
2.8mm
-
1.9mm
950mA
-55°C
105°C
POSCAP TPE Series
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.635
50+
US$0.907
250+
US$0.836
500+
US$0.714
1500+
US$0.678
More Pricing...
Total:US$8.18
Min: 5 / Mult: 5
220µF
± 20%
4V
D
-
0.025ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2408447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.785
200+
US$0.769
Total:US$78.50
Min: 100 / Mult: 1
470µF
± 20%
4V
D
-
0.04ohm
2917 [7343 Metric]
-
7.3mm
4.3mm
-
2.9mm
2.4A
-55°C
85°C
TCJ Series
-
1-25 of 5832 items
of 234 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account