ex VAT

Tantalum Polymer Capacitors:

5,308 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.023
50+
US$1.241
250+
US$1.112
500+
US$0.839
1500+
US$0.815
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2354892
Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.184
50+
US$1.541
250+
US$1.206
500+
US$0.973
1500+
US$0.801
More Pricing...
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2845680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.077
10+
US$1.407
50+
US$1.116
100+
US$1.039
200+
US$1.018
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
3874697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.714
50+
US$0.520
250+
US$0.445
500+
US$0.362
1000+
US$0.318
Min: 5 / Mult: 5
22µF
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
125°C
TCJ Series
-
3874688RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.298
200+
US$1.151
500+
US$1.006
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.545
250+
US$0.385
500+
US$0.312
1000+
US$0.276
2000+
US$0.243
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
3874688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.358
10+
US$2.090
50+
US$1.474
100+
US$1.298
200+
US$1.151
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.803
Min: 1 / Mult: 1
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
3874690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$0.803
Min: 100 / Mult: 1
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
TCJ Series
-
3874701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.997
10+
US$1.769
50+
US$1.407
100+
US$1.012
200+
US$0.895
Min: 1 / Mult: 1
150µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.012
200+
US$0.895
Min: 100 / Mult: 1
150µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.520
250+
US$0.445
500+
US$0.362
1000+
US$0.318
Min: 100 / Mult: 5
22µF
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
125°C
TCJ Series
-
3874700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.616
50+
US$0.545
250+
US$0.385
500+
US$0.312
1000+
US$0.276
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
2845680RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.039
200+
US$1.018
500+
US$0.997
Min: 100 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
3782376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.541
50+
US$1.154
250+
US$0.852
500+
US$0.686
1000+
US$0.673
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.363
10+
US$2.626
20+
US$2.613
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
2491090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.546
10+
US$2.238
50+
US$1.581
100+
US$1.407
Min: 1 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2696684

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$19.229
10+
US$13.561
20+
US$12.301
Min: 1 / Mult: 1
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
COTS-Plus TCS Series
-
2677059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.342
10+
US$3.739
50+
US$3.390
100+
US$2.801
200+
US$2.747
Min: 1 / Mult: 1
47µF
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.878A
-55°C
105°C
vPolyTan T59 Series
-
2354916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$2.372
50+
US$1.308
250+
US$1.143
500+
US$0.942
1000+
US$0.923
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2491090RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.407
Min: 100 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2491042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.862
Min: 100 / Mult: 1
220µF
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
2354892RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.541
250+
US$1.206
500+
US$0.973
1500+
US$0.801
3000+
US$0.785
Min: 100 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2491042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.957
50+
US$0.910
100+
US$0.862
Min: 10 / Mult: 10
220µF
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
2479907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.785
50+
US$0.699
100+
US$0.612
Min: 10 / Mult: 10
33µF
± 20%
10V
T
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 5308 items
of 213 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account