ex VAT

4.1pF RF Capacitors:

55 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.324
100+
US$0.230
500+
US$0.178
1000+
US$0.158
2000+
US$0.141
Min: 10 / Mult: 10
4.1pF
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.075
100+
US$0.058
500+
US$0.051
1000+
US$0.046
2000+
US$0.045
Min: 10 / Mult: 10
4.1pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.230
500+
US$0.178
1000+
US$0.158
2000+
US$0.141
Min: 100 / Mult: 10
4.1pF
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.051
1000+
US$0.046
2000+
US$0.045
Min: 500 / Mult: 10
4.1pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
2809716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.065
100+
US$0.057
500+
US$0.042
1000+
US$0.038
2000+
US$0.031
More Pricing...
Min: 10 / Mult: 10
4.1pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
2809716RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.042
1000+
US$0.038
2000+
US$0.031
10000+
US$0.025
Min: 500 / Mult: 10
4.1pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
2809644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.131
100+
US$0.077
500+
US$0.061
1000+
US$0.056
2000+
US$0.045
More Pricing...
Min: 10 / Mult: 10
4.1pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
2994087

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.010
Min: 15000 / Mult: 15000
4.1pF
-
25V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2994088

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.007
Min: 15000 / Mult: 15000
4.1pF
-
25V
0201 [0603 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2996823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.994
Min: 1000 / Mult: 1000
4.1pF
-
500V
1111 [2828 Metric]
GQM Series
± 0.05pF
C0G / NP0
125°C
2.8mm
-
2.8mm
Wraparound
-55°C
-
2994449

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.009
Min: 15000 / Mult: 15000
4.1pF
-
50V
0201 [0603 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2994451

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.022
Min: 15000 / Mult: 15000
4.1pF
-
50V
0201 [0603 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2996341

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.105
Min: 4000 / Mult: 4000
4.1pF
-
250V
0805 [2012 Metric]
GQM Series
± 0.25pF
C0G / NP0
125°C
2.01mm
-
1.25mm
Wraparound
-55°C
-
2995855

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.094
Min: 4000 / Mult: 4000
4.1pF
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
2993718

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.032
Min: 40000 / Mult: 40000
4.1pF
-
25V
01005 [0402 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2993717

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.013
Min: 40000 / Mult: 40000
4.1pF
-
25V
01005 [0402 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2994089

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.017
Min: 15000 / Mult: 15000
4.1pF
-
25V
0201 [0603 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2994450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
US$0.007
Min: 15000 / Mult: 15000
4.1pF
-
50V
0201 [0603 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
2994939

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.008
Min: 10000 / Mult: 10000
4.1pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
2993365

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.023
Min: 40000 / Mult: 40000
4.1pF
-
16V
01005 [0402 Metric]
GJM Series
± 0.05pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2995858

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.128
Min: 4000 / Mult: 4000
4.1pF
-
250V
0603 [1608 Metric]
GQM Series
± 0.05pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
2993364

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
40000+
US$0.010
Min: 40000 / Mult: 40000
4.1pF
-
16V
01005 [0402 Metric]
GJM Series
± 0.25pF
C0G / NP0
125°C
0.4mm
-
0.2mm
Wraparound
-55°C
-
2995856

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
US$0.090
Min: 4000 / Mult: 4000
4.1pF
-
250V
0603 [1608 Metric]
GQM Series
± 0.25pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
2994938

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
US$0.016
Min: 10000 / Mult: 10000
4.1pF
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
2996820

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.670
Min: 1000 / Mult: 1000
4.1pF
-
500V
1111 [2828 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
2.8mm
-
2.8mm
Wraparound
-55°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account