ex VAT

Supercapacitors:

1,176 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4199971

RoHS

Date/Lot Code

Each
1+
US$1.434
5+
US$1.213
10+
US$0.729
25+
US$0.690
50+
US$0.651
More Pricing...
Total:US$1.43
Min: 1 / Mult: 1
2F
2.7V
Radial Leaded
± 20%
4216321

RoHS

Date/Lot Code

Each
1+
US$2.640
5+
US$2.050
10+
US$1.461
20+
US$1.447
40+
US$1.420
More Pricing...
Total:US$2.64
Min: 1 / Mult: 1
15F
3V
Radial Leaded
± 20%
4199982

RoHS

Date/Lot Code

Each
1+
US$4.623
3+
US$4.194
5+
US$3.779
10+
US$3.350
20+
US$3.283
More Pricing...
Total:US$4.62
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
± 20%
4199990

RoHS

Date/Lot Code

Each
1+
US$1.863
5+
US$1.769
10+
US$1.057
25+
US$1.022
50+
US$0.988
More Pricing...
Total:US$1.86
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
± 20%
4261771

RoHS

Date/Lot Code

Each
1+
US$3.069
10+
US$1.796
50+
US$1.729
200+
US$1.662
400+
US$1.420
More Pricing...
Total:US$3.07
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
-20%, +150%
4261780

RoHS

Date/Lot Code

Each
1+
US$2.854
50+
US$1.662
100+
US$1.554
250+
US$1.434
500+
US$1.324
More Pricing...
Total:US$2.85
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
4285288

RoHS

Date/Lot Code

Each
1+
US$3.283
10+
US$1.889
50+
US$1.755
100+
US$1.621
200+
US$1.608
More Pricing...
Total:US$3.28
Min: 1 / Mult: 1
0.47F
6V
Radial Leaded
0%, +40%
4149765

RoHS

Date/Lot Code

Each
1+
US$10.345
5+
US$8.764
10+
US$8.013
25+
US$7.665
50+
US$7.303
More Pricing...
Total:US$10.34
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
4129952

RoHS

Each
1+
US$6.928
5+
US$5.722
10+
US$4.516
20+
US$4.409
40+
US$4.301
More Pricing...
Total:US$6.93
Min: 1 / Mult: 1
50F
3V
PC Pin
-20%, +50%
4285280

RoHS

Date/Lot Code

Each
1+
US$2.533
10+
US$1.407
50+
US$1.353
200+
US$1.312
400+
US$1.187
More Pricing...
Total:US$2.53
Min: 1 / Mult: 1
0.1F
5.5V
Radial Leaded
0%, +30%
4165448

RoHS

Date/Lot Code

Each
1+
US$4.208
10+
US$3.042
50+
US$2.573
400+
US$2.090
800+
US$1.889
More Pricing...
Total:US$4.21
Min: 1 / Mult: 1
0.33F
5.5V
PC Pin
-20%, +80%
4171984

RoHS

Date/Lot Code

Each
1+
US$17.286
10+
US$15.986
50+
US$12.958
100+
US$12.596
200+
US$12.221
More Pricing...
Total:US$17.29
Min: 1 / Mult: 1
100F
2.7V
Snap-In
-10%, +30%
4199979

RoHS

Date/Lot Code

Each
1+
US$2.734
5+
US$2.345
10+
US$1.943
20+
US$1.782
40+
US$1.608
More Pricing...
Total:US$2.73
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4199983

RoHS

Date/Lot Code

Each
1+
US$4.864
3+
US$4.288
5+
US$3.725
10+
US$3.149
20+
US$3.082
More Pricing...
Total:US$4.86
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
± 20%
4285295

RoHS

Date/Lot Code

Each
1+
US$4.596
5+
US$3.685
10+
US$2.760
25+
US$2.573
50+
US$2.372
More Pricing...
Total:US$4.60
Min: 1 / Mult: 1
1F
7.5V
Radial Leaded
-10%, +20%
4149767

RoHS

Date/Lot Code

Each
1+
US$14.137
5+
US$11.872
10+
US$9.608
25+
US$9.407
50+
US$9.206
More Pricing...
Total:US$14.14
Min: 1 / Mult: 1
100F
3V
Radial Leaded
-10%, +30%
4200001

RoHS

Date/Lot Code

Each
1+
US$1.889
5+
US$1.796
10+
US$0.998
25+
US$0.977
50+
US$0.957
More Pricing...
Total:US$1.89
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
± 20%
4216317

RoHS

Date/Lot Code

Each
1+
US$1.863
5+
US$1.434
10+
US$1.004
25+
US$0.992
50+
US$0.947
More Pricing...
Total:US$1.86
Min: 1 / Mult: 1
5F
3V
Radial Leaded
± 20%
4199985

RoHS

Date/Lot Code

Each
1+
US$1.253
5+
US$1.222
10+
US$0.690
25+
US$0.657
50+
US$0.622
More Pricing...
Total:US$1.25
Min: 1 / Mult: 1
0.5F
2.7V
Radial Leaded
± 20%
4261777

RoHS

Date/Lot Code

Each
1+
US$2.827
50+
US$1.648
100+
US$1.528
250+
US$1.394
500+
US$1.264
More Pricing...
Total:US$2.83
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +100%
4199995

RoHS

Date/Lot Code

Each
1+
US$3.337
3+
US$2.988
5+
US$2.626
10+
US$2.278
20+
US$2.238
More Pricing...
Total:US$3.34
Min: 1 / Mult: 1
25F
2.7V
Radial Leaded
± 20%
4199998

RoHS

Date/Lot Code

Each
1+
US$1.230
5+
US$1.222
10+
US$0.623
25+
US$0.591
50+
US$0.559
More Pricing...
Total:US$1.23
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
4285287

RoHS

Date/Lot Code

Each
1+
US$2.827
10+
US$1.608
50+
US$1.554
200+
US$1.487
400+
US$1.367
More Pricing...
Total:US$2.83
Min: 1 / Mult: 1
0.1F
6V
Radial Leaded
0%, +100%
4200003

RoHS

Date/Lot Code

Each
1+
US$2.050
5+
US$1.742
10+
US$1.434
25+
US$1.319
50+
US$1.154
More Pricing...
Total:US$2.05
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4285290

RoHS

Date/Lot Code

Each
1+
US$3.792
10+
US$2.251
25+
US$2.090
50+
US$1.943
100+
US$1.782
More Pricing...
Total:US$3.79
Min: 1 / Mult: 1
1.5F
6V
Radial Leaded
0%, +40%
251-275 of 1176 items
of 48 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account